EP3C40F484C6N by Intel Corporation

Overview of EP3C40F484C6N by Intel Corporation

The Intel Cyclone® III Field Programmable Gate Array (FPGA) EP3C40F484C6N is designed for robust performance and is particularly suitable for high-density logic applications. This FPGA features 39,600 logic cells, a maximum clock frequency of 472.5 MHz, and a compact form factor with a 484-pin plastic enhanced ball grid array (FBGA) packaging. As indicated in its package description, the dimensions are a precise 23 x 23 mm with a height of 2.60 mm and a pitch of 1 mm. Additionally, it is lead-free and RoHS compliant, supporting environmentally responsible manufacturing.

With its high-performance capabilities and significant number of configurable logic blocks (CLBs) and inputs/outputs (331 each), this part addresses the needs of complex digital systems, integrating more function into a single chip. The part operates with a nominal supply voltage of 1.2V, with permissible variations, ensuring capability in varying power environments common in advanced digital and electronic applications.

Industry Applications for EP3C40F484C6N

The versatile features of the EP3C40F484C6N can be integrated into multiple industry applications. Its high clock speed, large number of I/Os, and substantial logic capacity make it ideal for complex programmable solutions across various fields. Here are several possible use cases:

  • Industrial Automation: This FPGA could potentially be utilized in control systems for automating processes within factories. The high number of I/Os allows integration with multiple sensors and actuators, while robust logic capabilities handle advanced algorithms for process control and automation.
  • Consumer Electronics: In products requiring intricate, high-speed digital operations, such as smart TVs or advanced wearables, the EP3C40F484C6N can deliver necessary processing capabilities. Its potential for supporting high-performance graphics and user interface functions is notable, giving designers the tools to innovate in user experience.
  • Telecommunications: Providing the backbone for communications infrastructure, this FPGA could potentially manage signal or data processing tasks within network equipment, enhancing bandwidth efficiency and reliability in complex telecom systems.
  • Computing and Data Storage: The high-speed capabilities of the EP3C40F484C6N could potentially cater to needs in high-performance computing environments or advanced data storage systems, aiding in data processing and management tasks with increased efficiency and reduced latency.

Note that these potential industry applications are strictly illustrative and should be rigorously analyzed and verified by engineering and design teams according to industry standards and specific requirements.

About Intel Corporation

Intel Corporation has long been at the forefront in developing innovative technologies in the programmable logic sector. Their contributions to the Field Programmable Gate Array domain, including products like the EP3C40F484C6N, demonstrate their commitment to providing advanced digital logic capabilities that empower designers and engineers. Intel’s FPGA products are known for their reliability, cutting-edge technology, and capability to adapt across multiple applications, making them valuable in diverse technological landscapes from consumer electronics to industrial systems.

Where to Find EP3C40F484C6N by Intel Corporation

To source EP3C40F484C6N, it is recommended to use findchips.com. This platform can assist in researching availability, comparing pricing, and finding up-to-date stock information across various distributors. Historically, distributors such as Verical, Arrow Electronics, and DigiKey have listed this part. For current stock levels and pricing details, visit findchips.com, where you can also find alternatives and other products within Intel Corporation’s FPGA offerings or other manufacturers.

Compare pricing for EP3C40F484C6N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com