Overview of EP3C5F256C8N by Intel Corporation
The EP3C5F256C8N is a Field Programmable Gate Array (FPGA) from Intel Corporation, designed to offer a mix of high performance and significant logic density. This device showcases an impressive 5136 logic cell blocks (CLBs) and is capable of reaching a maximum clock frequency of 472.5 MHz. As a member of the CMOS field-programmable gate array family, it supports device programming for complex yet flexible hardware logic designs.
This FPGA employs a lead-free, 256-ball Fine-Pitch Ball Grid Array (FBGA) package measuring 17 x 17 mm, with a height of 1.55 mm and a pitch of 1 mm, supporting a surface mount installation. It operates with a nominal supply voltage of 1.2 V and offers a total of 182 input/output pins. Importantly, the component adheres to environmental standards, being both RoHS and REACH compliant, and is classified under the EAR99 category of the Export Administration Regulations (ECCN code).
Industry applications for EP3C5F256C8N
FPGAs like the EP3C5F256C8N, due to their versatile programmability and robust performance, can be applied in various industry sectors. Note that these applications are potential uses and require thorough analysis by engineering teams to ensure compliance with specific requirements and standards. Below are some industries where this FPGA could be beneficial:
- Education and Research: In educational settings, this FPGA might serve as a fundamental component in teaching digital logic design, offering students hands-on experience in programming and configuring hardware setups. Its high number of logic cells enables the simulation and testing of complex digital circuits and systems within research laboratories.
- Industrial Automation: The high I/O count and fast processing capabilities of the EP3C5F256C8N potentially make it suitable for industrial automation systems, where the need to manage multiple inputs and outputs simultaneously and perform tasks in real-time is essential. These capabilities might be used in automated manufacturing lines or robotics where precise and quick control is crucial.
- Computing and Data Storage: This FPGA could be effectively utilized in data storage systems where high speed and multitudinous logic cells could enhance data processing capabilities, allowing for improved data throughput and reliability in large-scale server farms or networked storage solutions. With its capability to reach high clock speeds, the EP3C5F256C8N might also be used for acceleration tasks in computing environments.
Note that these potential applications are conceptual and demand validation against industry standards and application-specific requirements.
About Intel Corporation
Intel Corporation is a leading technology developer that specializes in computing innovation including software, hardware, and services to push forward digital office and cloud computing environments. In the realm of Field Programmable Gate Arrays, Intel has established a strong presence demonstrating solid capabilities through their comprehensive suite of FPGA solutions, including the EP3C5F256C8N. Known for pushing the envelope in technology innovations, Intel’s FPGAs are crafted to deliver high performance, enhanced functionality, and efficiency, catering to a broad spectrum of industries from consumer electronics to complex, high-power computing systems.
Where to Find EP3C5F256C8N by Intel Corporation
To source the EP3C5F256C8N, it is recommended to consult an authoritative and centralized platform such as findchips.com. Here, you can explore availability, pricing, and specs shared by multiple distributors. Distributors like DigiKey have historically stocked this part, but for current stock levels and detailed pricing, checking findchips.com will offer updated information. Additionally, Field Programmable Gate Arrays from Intel or alternative manufacturers can also be searched on the site to compare various FPGA options and make informed purchasing decisions.