Overview of EP4CE10F17C8N by Intel Corporation
The EP4CE10F17C8N is a high-performance Field Programmable Gate Array (FPGA) designed by Intel Corporation. This component is particularly known for its extensive configurable logic blocks (CLBs), boasting 10,320 cells, which makes it highly adaptable for a variety of complex digital circuits. The device operates at a maximum clock frequency of 472.5 MHz, providing robust speed for demanding computations. Packaged in a 256-ball fine-pitch ball grid array (FBGA) with dimensions of 17mm x 17mm and a 1mm pitch, the EP4CE10F17C8N offers a compact solution suitable for dense board layouts.
Additional features of significance include its lead-free construction, compliance with REACH and RoHS environmental standards, and a nominal supply voltage of 1V, which can decrease power consumption—crucial for energy-sensitive applications. These attributes, combined with a 1-year warranty from AS6081 certified vendors, render the EP4CE10F17C8N actively sought out in the current market, as it aligns with modern technological and environmental requirements.
Industry Applications for EP4CE10F17C8N
The versatile nature of the EP4CE10F17C8N makes it suitable for several sectors:
- Education and Research: This FPGA could potentially be used in academic projects and research facilities for studying and developing digital logic designs and prototypes. Its large number of logic cells and high clock frequency make it ideal for simulations and testing advanced digital concepts.
- Electronic Manufacturing: In environments that require the rapid prototyping of digital systems, this FPGA might be chosen due to its high integration and performance capabilities which support fast iterations and developments in electronic product manufacturing.
- Industrial Automation: Given its robust operating temperature range up to 85°C and the capacity to handle complex logic circuits, the EP4CE10F17C8N could potentially be applied in the control systems of industrial equipment, enhancing automation and processing capabilities.
- Security and Surveillance: Uses in digital signal processing for surveillance systems might be suitable given the FPGA’s high input/output capability (179 I/O pins), allowing for multiple feeds and data streams to be processed in parallel.
Note that these potential industry applications are conceptual and should be verified by engineering teams to ensure compliance with relevant standards and specific application needs.
About Intel Corporation
Intel Corporation is a globally recognized leader in the development of computing and communication technology. Within the realm of programmable logic, Intel offers a breadth of products including a comprehensive range of Field Programmable Gate Arrays, such as the EP4CE10F17C8N. Intel’s FPGA solutions are known for their reliability, longevity in the market (as suggested by the “Active” part life cycle status of the EP4CE10F17C8N), and innovation in enhancing component performance and reducing power consumption, as demonstrated in their products’ detailed attributes.
Where to Find EP4CE10F17C8N by Intel Corporation
For procurement specialists or engineers looking to source the EP4CE10F17C8N, it is recommended to check current availability and pricing through a reliable distributor source like findchips.com. Historically, distributors such as MacroQuest Electronics, Sensible Micro Corporation, and DigiKey have stocked this part. However, to access up-to-date information on stock levels and competitive pricing, visiting findchips.com is advisable. Additionally, this platform can be used to explore alternative Field Programmable Gate Arrays from Intel Corporation or other manufacturers, enabling buyers to make informed procurement decisions.