Overview of EP4CE15F23C8N by Intel Corporation
The EP4CE15F23C8N by Intel Corporation is a part of the Field Programmable Gate Arrays (FPGA) subcategory within Programmable Logic. Boasting 15,408 logic cells and 963 configurable logic blocks (CLBs), it represents a versatile and powerful solution for a wide range of applications. This specific model operates with a maximum clock frequency of 472.5 MHz and includes 343 I/O pins, housed in a plastic ball grid array (FBGA) package measuring 23 x 23 mm with a 1 mm pitch.
Characteristic of its high-performing features, it requires a supply voltage between 1.15 V to 1.25 V, with a nominal operating voltage of 1.2 V. The device affirms its quality and environmental compliance by being RoHS compliant, and while it is not explicitly qualified for specific industries, its wide temperature range of operation up to 85 °C and moisture sensitivity level of 3 make it adaptable to various environmental conditions. Its terminal finish of Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) underscores its commitment to lead-free manufacturing practices.
Industry Applications for EP4CE15F23C8N
Given its robust programmability and versatility, the EP4CE15F23C8N could potentially serve a multitude of industries. Below are illustrative use cases that might benefit from its integration, noting that these potential industry applications are conceptual and require further analysis for accordance with specific application requirements and industry standards:
- Computing and Data Storage: In high-performance computing platforms or data storage systems, the EP4CE15F23C8N could be employed for data processing, interface bridging, or as a customizable logic solver to manage complex algorithms efficiently. Its high I/O pin count supports extensive peripheral connectivity, and the high clock speeds enable rapid data throughput and processing tasks.
- Industrial Automation and Control Systems: The programmability of the EP4CE15F23C8N makes it a valuable asset in industrial applications where custom logic solutions are needed for control, processing, and interfacing. The device’s ability to function in various temperatures and its moisture sensitivity level suggest its utility in environments with fluctuating conditions.
- Telecommunications: For infrastructure equipment such as routers, switches, and signal processing units, the EP4CE15F23C8N’s high clock frequency and extensive logic cell count could facilitate efficient data flow and signal conditioning processes. Its programmable nature allows for the adaptation of logic to emerging protocols and standards.
- Consumer Electronics: In devices requiring complex logic operations or user interface control, such as smart home devices or complex wearable technology, the EP4CE15F23C8N might find application due to its compact size, programmability, and low power consumption.
Please note, these potential applications highlight the versatility of the EP4CE15F23C8N and similar FPGAs but should not replace detailed engineering assessments for compliance and suitability in specific use cases and industry standards.
About Intel Corporation
Intel Corporation, a leader in computing innovation, has developed a broad spectrum of semiconductor products including processors, memory, and Field Programmable Gate Arrays (FPGAs). Intel’s FPGA offerings, exemplified by products like the EP4CE15F23C8N, are esteemed for their performance, reliability, and the innovative technology that backs them. With their foray into programmable logic and FPGAs through acquisitions and extensive R&D, Intel has been able to offer advanced solutions that meet the demands of various sectors including data center, communications, industrial, and beyond. The EP4CE15F23C8N and similar parts from Intel underscore the company’s commitment to providing leading-edge technology solutions that empower developers and engineers to create next-generation electronics.
Where to Find EP4CE15F23C8N by Intel Corporation
To procure the EP4CE15F23C8N for your electronics projects or products, leveraging platforms like findchips.com is recommended. FindChips offers real-time information on stock availability, pricing from multiple distributors, and detailed part information. Historically, this part has been available from distributors such as DigiKey, among others. However, to ensure you get the most current data on availability and competitive pricing, visiting FindChips and using the site to explore Field Programmable Gate Arrays can help you identify both the EP4CE15F23C8N and alternative parts that might meet your requirements, whether offered by Intel Corporation or other leading manufacturers.