Overview of EP53A8HQA by Intel Corporation
The EP53A8HQA is a voltage-mode switching regulator with a maximum switching frequency of 5000 kHz, designed for DC/DC conversion with an output voltage range from 1.8V to 3.3V, and capable of delivering up to 3W of power. It is housed in a compact 3 x 3 mm QFN-16 package, with a height of just 1.1 mm, making it suitable for space-constrained applications. Intel Corporation, a leader in semiconductor innovation, manufactures this electronic component which belongs to the subcategory of Switching Regulator or Controllers.
This switching regulator operates within a -40°C to 105°C temperature range, accommodating various industrial grade applications. It supports input voltuals between 2.4V and 5.5V, with a nominal input of 3.6V, offering flexibility for different power supply designs. The EP53A8HQA uses Pulse Width Modulation (PWM) for its control technique, providing efficient power conversion with reduced electromagnetic interference. Thanks to its RoHS compliance and REACH compliance code, this part assures environmental responsibility and safety in electronic component applications. Its designation under the EAR99 ECCN code and 8542.39.00.01 HTS code clarifies that it is broadly eligible for export and fits into a wide category of electronic circuit applications.
Industry Applications for EP53A8HQA
The versatility and compactness of the EP53A8HQA makes it potentially suitable for a myriad of industry applications. While specific usage should be determined by engineering and design teams for compliance with industry standards and application requirements, here are some conceptual opportunities for its inclusion: start by noting some generic uses that could apply to several industries and then offer a few specific examples, keeping the language conditional:
- Potentially, in the Internet of Things (IoT) sector, this part might be integrated into smart devices or sensors that require reliable and efficient power management for extended battery life or minimized power consumption in sleep modes. The high switching frequency could allow for smaller inductors and capacitors, reducing the overall size of the power supply.
- In Computing and Data Storage solutions, EP53A8HQA could potentially provide localized power regulation for high-speed processors, memory units, or storage controllers. Its wide range of operating temperatures and high efficiency could be particularly advantageous in data centers where thermal management and energy savings are critical.
- For Education and Research applications, where power supplies for experimental setups need to be both flexible and precise, the EP53A8HQA might be utilized. Its adjustable output voltage range could allow researchers to easily tailor the power supply to the specific needs of their experiments.
- The compact size and efficiency of EP53A8HQA might also find potential applications in Telecommunications equipment, where maintaining low operational costs and reducing physical space are often priorities. Whether in base stations, network switches, or routing technology, efficient power management is key to reliability and performance.
Please note that these potential industry applications are illustrative and speculative, requiring thorough analysis and verification by engineering and design teams to ensure they meet specific standards and requirements.
About Intel Corporation
Intel Corporation is globally recognized for its contributions to computing technology, from processors to a broad assortment of semiconductor solutions. Within the realm of Power Circuits, Intel has been instrumental in advancing technologies that enhance the efficiency and functionality of electronic devices. The EP53A8HQA is an example of Intel’s commitment to innovation in power management, specifically within the category of Switching Regulator or Controllers. Intel’s portfolio also includes a range of similar parts, demonstrating their capacity in providing solutions that meet diverse power requirement needs in the electronics industry.
Where to Find EP53A8HQA by Intel Corporation
To source the EP53A8HQA switching regulator, your best resource is findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Ameya Holding Limited have stocked the EP53A8HQA, but inventory can fluctuate. For the most current stock status and to compare pricing, visiting FindChips is recommended. Furthermore, for projects that require alternatives to the EP53A8HQA, FindChips offers a comprehensive database of Switching Regulator or Controllers that might be offered by Intel Corporation or other manufacturers, ensuring you find the best part for your application needs.