Overview of EPC2LI20N by Intel Corporation
The EPC2LI20N, produced by Intel Corporation, is a configuration memory device with a capacity of 1.6Mbit and packaged in a Plastic Leaded Chip Carrier (PLCC) with 20 leads. This serial CMOS device operates synchronously within a temperature range of -40 °C to 85 °C, making it suitable for a variety of industrial applications. It boasts a memory width of 1 and is organized as 1695680X1, providing a substantial amount of data storage. The part supports a nominal supply voltage of 5V, but programming voltage is optimized at 3.3 V, with operational supply voltage ranging from 3 V to 3.6 V.
Notably, the EPC2LI20N is RoHS compliant and has met the standards for REACH compliance, underlining its environmental friendliness and market accessibility across regions with strict regulations on hazardous substances. Furthermore, its moisture sensitivity level is rated at 3, ensuring durability under various ambient moisture conditions. This component is designed for synchronous operation, characterized by its 3-state output characteristics, and facilitated with a standby current of merely 0.0001 A and a supply current maximum of 0.05 mA, highlighting its efficiency in power consumption.
Industry Applications for EPC2LI20N
Given its technical specifications and operational characteristics, the EPC2LI20N could potentially be deployed across a wide range of industry applications. Below are some of its potential industry applications, with an emphasis that these examples are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
- Internet of Things (IoT): Capable of being used in IoT devices for configuration storage or firmware updates. Its low power consumption and small form factor make it a viable option for compact, energy-efficient devices.
- Industrial Automation: Its robust temperature range and moisture sensitivity make the EPC2LI20N suitable for industrial control systems, where reliability and precision are crucial under varying operational environments.
- Consumer Electronics: Used in home appliances and entertainment systems for storing firmware or user configurations, benefiting from its low standby power and efficient programming voltage levels.
- Computing and Data Storage: Its high memory capacity and synchronous operation could serve in computing hardware, potentially for BIOS or firmware configurations, enhancing system boot processes and device configurations.
- Telecommunications: The EPC2LI20N might be embedded in network devices, such as routers and switches, where reliable performance and sustained data integrity are crucial for system operation and user-driven configurations.
Note that the selection above represents a broad spectrum of potential applications and calls for a detailed evaluation based on the component’s attributes to ensure optimal fit and functionality within specific project scopes.
About Intel Corporation
Intel Corporation is a globally recognized leader in the development of computing and communications technology. In the landscape of memory components, especially in terms of Flash Memories, Intel has established a reputation for delivering robust, high-performance solutions. The EPC2LI20N is part of Intel’s diverse portfolio of memory devices, illustrating the company’s commitment to innovation and reliability in data storage solutions. Over the years, Intel has produced a wide array of memory components, including but not limited to configuration memories, solid-state drives (SSDs), and other flash memory devices, catering to a vast range of application needs from consumer electronics to enterprise-level data centers. Intel’s continuous advancements in memory technology underscore its dedication to meeting the evolving demands of the digital age, providing solutions that enhance efficiency, reliability, and performance.
Where to Find EPC2LI20N by Intel Corporation
To secure the EPC2LI20N component for your application, visiting findchips.com is recommended, where the latest stock availability and pricing from a variety of distributors can be compared in real time. While the part has previously been available at distributors such as DigiKey, it’s pivotal to check findchips.com for current availability and offers from additional suppliers. For those seeking alternatives or supplementary components, findchips.com also provides access to a comprehensive catalogue of Flash Memories that might be offered by Intel Corporation or other manufacturers, facilitating the procurement process by centralizing the search and comparison of critical components.