Overview of EPCS16SI8N by Intel Corporation
The EPCS16SI8N by Intel Corporation is a 16M x 1 configuration memory device that operates on a serial CMOS technology, packaged in a lead-free, plastic SOIC-8. It is designed to support a wide range of uses with its 2.7 to 3.6 V power supply. This device falls within the electronic parts subcategory of Flash Memories, which is a crucial component in the today’s digital storage and memory sector.
Its specifications highlight a synchronous operating mode with a clock frequency of up to 40 MHz, making it suitable for high-speed applications. The device offers a significant endurance of 100,000 write/erase cycles, catering to applications requiring frequent updates to configuration data or content. It operates within an industrial temperature range of -40 °C to 85 °C, ensuring reliability in varying environmental conditions. Furthermore, with a density of 16,777,216 bits and a slim 8-pin small outline package, it provides an optimal balance between storage capacity and physical footprint, making it ideal for space-constrained applications.
Industry Applications for EPCS16SI8N
The EPCS16SI8N’s versatile features and specifications make it potentially suitable for a broad range of industry applications. Engineering and design teams should verify these potential applications to ensure compatibility and performance within specific use cases.
- Education and Research: In academic settings or research labs, the EPCS16SI8N can be used in experimental setups or as part of developmental boards and kits for educational purposes, allowing students and researchers to explore digital memory concepts and application development.
- Industrial Automation: The device could be integrated into the controllers of manufacturing robots, sensors, and other equipment requiring programmable logic devices (PLDs) for process control and automation, benefiting from its high-endurance memory.
- Computing and Data Storage: Its fast access times and high-reliability factor make it suitable for use in data storage systems, servers, and network equipment, where maintaining configuration data integrity and speed is crucial.
- Energy and Power Systems: Within the energy sector, this configuration memory device might be implemented in smart meters, grid controllers, or renewable energy controllers, where the endurance and operational temperature range are advantageous.
- Robotics and Drones: The compact form factor and high storage density make it an ideal candidate for use in the developing market of robotics and drones, where space is a premium and robust memory solutions are required for complex functions and navigational data storage.
Note that these potential applications require thorough analysis and verification by engineering and design teams to confirm suitability based on specific project or product needs.
About Intel Corporation
Intel Corporation is globally recognized for its significant contributions to the computer technology and microelectronics industries, particularly in the development of microprocessors and memory solutions. Within the sector of memory technology, Intel has developed a variety of Flash Memories and configuration memory devices, including the EPCS16SI8N and similar parts. These products are designed to meet the increasing demands for high-density, high-speed storage in a broad range of applications. Intel’s commitment to innovation extends to its memory products, where it continues to push the boundaries of performance, reliability, and efficiency.
Where to Find EPCS16SI8N by Intel Corporation
For those looking to incorporate the EPCS16SI8N into their projects, findchips.com provides a comprehensive platform to research and acquire this specific part. By accessing the link, you can find current stock levels, pricing, and availability from leading distributors. Historically, this part has been available from distributors such as Sensible Micro Corporation and Quest Components. However, inventory can fluctuate, and it’s recommended to visit findchips.com for the most up-to-date information.
Additionally, if the EPCS16SI8N does not meet your specific application requirements, findchips.com offers access to a wide range of alternate parts within the category of Flash Memories. This service makes it easier to compare options and ensure that you are selecting the best component for your application.