Overview of EPCS4SI8N by Intel Corporation
The EPCS4SI8N is a configuration memory device from Intel Corporation, designed in a 4Mx1 configuration. This Serial CMOS device is encapsulated in a lead-free, plastic SOIC-8 packaging. It falls under the Flash Memories subcategory in Memory, indicating its primary function as a non-volatile storage solution. The device is characterized by its capacity to handle a clock frequency of up to 40 MHz and boasts an endurance of 100,000 write/erase cycles. Its memory density reaches 4,194,304 bits, arranged in a 512Kx8 organization. This signifies a practical balance between density and form factor, suitable for a range of applications.
EPCS4SI8N’s design considerations include durability and performance, with operating temperatures ranging from -40°C to 85°C, making it resilient under varying environmental conditions. It supports a nominal supply voltage of 3.3V, with a tolerance from 2.7V to 3.6V, ensuring flexibility in power supply requirements. It’s worth noting its compliance with RoHS, REACH, and sporting a moisture sensitivity level (MSL) of 3, which guides its handling and storage conditions. Despite its robust feature set, the EPCS4SI8N is marked as obsolete, suggesting newer alternatives might be available for applications requiring the latest technology.
Industry Applications for EPCS4SI8N
The versatile specifications of the EPCS4SI8N allow it to serve across multiple industry applications. While the device itself is essential for storage and configuration tasks, its integration into systems should be scrutinized by engineering and design teams to confirm suitability.
- Consumer Electronics: EPCS4SI8N might find applications in devices where configuration data needs to be stored persistently but with the possibility of updates, such as in set-top boxes, gaming consoles, and smart home devices.
- Education and Research: In labs and research facilities, this part could potentially be used in experimental setups that require custom configuration storage, like in certain scientific instrumentation or educational kits.
- Internet of Things (IoT): For IoT devices, especially those requiring frequent firmware updates or configuration changes like smart sensors and IoT gateways, the EPCS4SI8N could provide an efficient storage solution.
- Industrial Automation: In the realm of industrial control systems, the EPCS4SI8N could be used for storing firmware or configuration data for programmable logic controllers (PLCs) or other automation equipment.
- Computing and Data Storage: This memory device might also be suited for use in computing hardware, such as servers or storage arrays, where a compact and reliable form of non-volatile memory is necessary for configuration or boot code storage.
- Robotics and Drones: Robots and drones that require flexible, updateable firmware or configuration settings might use the EPCS4SI8N to store essential operational parameters or control algorithms.
It is important to note that these potential applications are speculation and require analysis and verification by professional engineering and design teams to ensure compatibility and suitability.
About Intel Corporation
Intel Corporation is a globally recognized name in the semiconductor industry, known for its pioneering work in microprocessors and memory solutions. Within the realm of Flash Memories, Intel has developed a range of products designed to meet the diverse needs of the electronics sector. The EPCS4SI8N is just one example of Intel’s innovation in configuration memory devices, aimed at facilitating system design and functionality through efficient memory solutions. Intel’s offering in Flash Memories signifies their commitment to advancing technology in both storage capacity and access speed, meeting the needs of modern electronic applications. Though EPCS4SI8N is categorized under obsolete parts, Intel continually evolves its portfolio, introducing new technologies that push the boundaries of memory performance, reliability, and scalability.
Where to Find EPCS4SI8N by Intel Corporation
To source the EPCS4SI8N or identify alternative Flash Memories, using findchips.com is recommended. This platform allows users to compare pricing, check current stock levels, and view detailed product specifications from multiple distributors. Historically, EPCS4SI8N has been available from distributors such as Perfect Parts Corporation, Chip 1 Exchange, and Ameya Holding Limited, among others. However, for the most up-to-date information on availability, pricing, and potential alternatives offered by Intel Corporation or other manufacturers, visiting findchips.com is advised.