Overview of EPCS64SI16N by Intel Corporation
The EPCS64SI16N by Intel Corporation, is an IC Configuration Memory, 64 MBIT CMOS, which operates in a PDSO16 form factor, and noted as Lead Free, in a Plastic, SOIC-16 package. This particular semiconductor is part of the broader category of Flash Memories, a vital component in numerous electronic systems for storing firmware and configuration data. Boasting a memory density of 67108864 bits and organized as 8M x 8, it is tailored for high-speed, low-power applications requiring reliable non-volatile memory. Its serial interface, synchronous operating mode, and clock frequency support up to 40 MHz make it suitable for a wide range of applications. Complying with the ROHS and Reach standards, this device prioritizes environmental and user safety.
Additionally, the EPCS64SI16N has an endurance of 100,000 write/erase cycles, indicating its durability in applications requiring frequent updates to stored data. With an operating temperature range from -40 °C to 85 °C, this memory device can perform reliably in various industrial environments. Its moisture sensitivity level (MSL) of 3 underscores the need for careful handling to prevent moisture-induced damage. The comprehensive technical specifications, including a standby current maximum of 0.0001 A and supply voltage ranging from 2.7 V to 3.6 V, highlight its efficiency and versatility for integrating into electronic devices. It is critical to note that it is marked with a life cycle status of obsolete, so alternative Flash Memories may need to be considered.
Industry Applications for EPCS64SI16N
The potential industry applications for the EPCS64SI16N cover a broad spectrum due to its versatile features and reliable performance in storing configuration data. While the following use cases are conceptual and illustrate the component’s versatility across different sectors, they require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Education and Research: In educational labs and research institutions, the EPCS64SI16N might find applications within development boards and experiment kits. Its robust data retention and high write/erase endurance make it particularly suitable for environments where frequent reprogramming of device configurations is expected.
- Industrial Automation: For industrial automation systems, this memory device could potentially be utilized in programmable logic controllers (PLCs) and human-machine interfaces (HMIs) where operational parameters and firmware require reliable storage. Its industrial temperature grade and durability underpin its suitability in such demanding conditions.
- Robotics and Drones: Robotics and unmanned aerial vehicles (UAVs) rely on complex control algorithms and firmware that could be stored on the EPCS64SI16N. The memory’s high-speed serial interface and low power consumption make it an ideal choice for battery-operated devices where efficiency and rapid configuration are critical.
Note: These potential industry applications are intended as examples of where the EPCS64SI16N might be effectively utilized. Actual application suitability must be validated by professional engineers and designers according to specific project requirements.
About Intel Corporation
Intel Corporation is a leading global technology company known for its innovations in computer processing. Beyond its core processor business, Intel also designs and manufactures a variety of memory components, including an array of Flash Memories. The EPCS64SI16N is among Intel’s offerings in the configuration memory space, designed to meet the high reliability and performance standards characteristic of Intel products. Intel’s memory products span from traditional NOR and NAND flash to the latest Optane memory, underlining the company’s commitment to advancing memory technology. Intel’s expertise in memory solutions ensures that products like the EPCS64SI16N are engineered for optimal performance and reliability, making them sought after by engineers and procurement specialists alike.
Where to Find EPCS64SI16N by Intel Corporation
To purchase the EPCS64SI16N or explore similar Flash Memories parts offered by Intel Corporation or other manufacturers, starting your search on findchips.com is highly recommended. Findchips provides up-to-date stock levels and pricing from a wide range of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Quest Components, and Bristol Electronics. However, to get current stock levels and pricing, it’s best to check on Findchips directly. This ensures you have the most recent information, helping you make well-informed procurement decisions.