EPF10K200SRC240-1X by Intel Corporation

Overview of EPF10K200SRC240-1X by Intel Corporation

The EPF10K200SRC240-1X is a loadable Programmable Logic Device (PLD) characterized by its compact and efficient design. It utilizes a 0.22um CMOS technology, enabling high-speed performance with a propagation delay of merely 0.3 ns. This PLD features a robust architecture with 200K gates and 9984 logic cells, making it suitable for various complex applications where flexibility and speed are essential. Notably, it supports a maximum operating frequency of 250 MHz, allowing it to efficiently handle demanding tasks.

The physical dimensions of the EPF10K200SRC240-1X are 34.60 x 34.60 mm with a pitch of 0.50 mm, packaged in a 240-pin RQFP format. This flat package design facilitates easy integration into various circuit boards, while its gull-wing terminals enhance soldering reliability and performance. Additionally, with a moisture sensitivity level of 3, this device can withstand a moderate level of humidity, which is a common consideration in electronics manufacturing.

This PLD is classified as obsolete, highlighting that while it may no longer be in active production, it could still be of interest for applications requiring legacy support or compatibility. As of this writing, the factory lead time is approximately 4 weeks, suggesting that potential buyers may need to plan their procurement strategies accordingly.

Industry Applications for EPF10K200SRC240-1X

The versatility of the EPF10K200SRC240-1X opens it up to various industry applications, particularly in fields that benefit from programmable logic solutions. Below are some potential industries where this device might find use:

  • Industrial Automation: Within this realm, the EPF10K200SRC240-1X could be integrated into programmable controller systems or automation logic for monitoring and controlling machinery. Its high gate count and fast performance specifications might be leveraged to implement complex algorithms for real-time data processing.
  • Telecommunications: The PLD might be used in telecommunication equipment such as routers and switches, where data packet handling and routing decisions must be made rapidly. Its 250 MHz operating speed and 182 I/O lines could potentially facilitate efficient signal processing and system integration.
  • Consumer Electronics: In consumer electronic devices, the EPF10K200SRC240-1X might be used for functionalities such as video processing or signal conversion. Given its high logic cell count and mixed output function, it could support advanced features in devices like digital cameras or smart TVs.
  • Robotics and Drones: The dynamic nature of robotics technology could benefit from the flexibility provided by the EPF10K200SRC240-1X. With its loadable PLD design, it could allow for the implementation of various control algorithms adaptable to changes in the operational environment or mission requirements.

While these applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements, they help illustrate the potential versatility of the EPF10K200SRC240-1X in different contexts.

About Intel Corporation

Intel Corporation is a leading manufacturer in the field of electronics, renowned for its innovative solutions in the area of programmable logic. The company has made significant contributions to the evolution of FPGA and PLD technologies, including devices such as the EPF10K200SRC240-1X. The FLEX 10KE family, to which this part belongs, is known for its scalability and adaptability, addressing the needs of engineers across various sectors. Other similar parts from Intel’s range may include different members of the FLEX series, which emphasize high performance, flexibility, and efficiency suitable for numerous applications.

Where to Find EPF10K200SRC240-1X by Intel Corporation

findchips.com. This platform can provide current information on stock levels, pricing, and various distributors where the part may be available. Historically, distributors such as Arrow Electronics have offered this part, but availability may vary, so checking on findchips for real-time data is advisable. Additionally, it may be beneficial to investigate other options within the Programmable Logic Devices category to explore alternate parts offered by Intel Corporation or other manufacturers that could meet similar application needs.

Compare pricing for EPF10K200SRC240-1X and other Programmable Logic Devices at findchips.com