Overview of EPM1270T144I5N by Intel Corporation
The EPM1270T144I5N Flash Programmable Logic Device (PLD) by Intel Corporation is designed to meet the rigorous demands of complex digital systems. This PLD is characterized by its 980 macrocells, offering a high degree of flexibility and customization for a wide range of applications. Its capacity for in-system programming and JTAG boundary-scan testability signifies a step forward in the ease of use and integration of PLDs into existing systems. Operating within a voltage range of 2.375 V to 2.625 V, this device is optimized for low-power consumption while maintaining performance, boasting a speedy 10 ns propagation delay. Additionally, its capacity to operate at 3.3V makes it versatile for various power environments.
The physical design of the EPM1270T144I5N, encapsulated in a plastic/epoxy 144-TQFP (Thin Quad Flat Pack) with a fine pitch of 0.5 mm, measures 20 mm on each side, providing a compact footprint suitable for space-constrained applications. Its compliance with RoHS and REACH standards underscores its viability in a global market increasingly oriented towards environmentally friendly manufacturing practices. The device operates reliably in a broad range of temperatures, from -40 °C up to 100 °C, enabling its use in environments subject to extreme conditions.
Industry Applications for EPM1270T144I5N
The versatile nature of the EPM1270T144I5N allows for its integration into numerous industries, capitalizing on its robust performance and programming flexibility. While hypothetical applications are extensive, here are a few sectors where this part could be particularly beneficial:
- Education and Research: Due to its programmability and support for JTAG boundary-scan testability, it might serve as an excellent educational tool for electronics and computer engineering courses, enabling students to learn about programmable logic design firsthand.
- Industrial Automation: In industrial settings, the part could potentially manage control logic for automated production lines, sensors, and actuation systems, where its reliability and programmability enable custom solutions for complex automation challenges.
- Computing and Data Storage: The device could find applications in managing data flow, peripheral control, or expansion logic in computing hardware, where its speed and I/O capacity enable efficient data handling and storage solutions.
- Telecommunications: Its swift propagation delay and ample I/O make it suitable for processing digital signals in networking hardware, possibly improving data throughput and reliability in communication devices.
- Electronic Manufacturing: As a programmable solution, it can adapt to various roles in test equipment, product design, and prototyping, offering manufacturers a versatile tool for developing and testing new electronic products.
It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the part’s suitability for specific projects or products.
About Intel Corporation
Intel Corporation, a leader in the semiconductor industry, has long been at the forefront of technological innovation, with Programmable Logic Devices (PLDs) forming a crucial part of its product portfolio. Intel’s commitment to excellence is evident in its high-quality programmable logic solutions that cater to various sectors, including computing, telecommunications, and industrial automation. Their range of PLDs, including the EPM1270T144I5N and similar state-of-the-art components, demonstrates their ability to deliver performance, flexibility, and reliability. By fostering advancement in programmable logic technology, Intel ensures that its products, such as the EPM1270T144I5N, are equipped to meet the evolving needs of a wide array of applications.
Where to Find EPM1270T144I5N by Intel Corporation
To source the EPM1270T144I5N, we recommend starting your search at findchips.com. This platform offers comprehensive information on current stock levels, pricing, and availability from a range of distributors. While the part has historically been available from distributors such as Chip 1 Exchange, TME, and DigiKey, inventory levels fluctuate. Therefore, it is advisable to verify current availability and pricing directly on findchips.com. Additionally, for those considering alternative parts within the category of Programmable Logic Devices, this resource is invaluable for comparing the EPM1270T144I5N against offerings from Intel Corporation and other manufacturers, ensuring that you make the most informed decision for your project or application.