Overview of EPM2210F256I5N by Intel Corporation
The EPM2210F256I5N, manufactured by Intel Corporation, is a flash programmable logic device (PLD) that finds a balance between high performance and adaptable logic integration. This component features a maximum clock frequency of 172.4 MHz and an impressive 11.2 nanoseconds propagation delay, indicating its ability to handle rapid signal processing tasks effectively. Designed in a fine-pitch ball grid array (FBGA) package, it measures 17 x 17 mm with a 1 mm pitch and contains 256 terminals.
This PLD comes equipped with 1700 macrocells, aligning it with demanding digital logic designs that require substantial complexity and scalability. It is noteworthy for its high number of input/output lines, totaling 204, which supports extensive interfacing with other system components. Environmentally conscious, the device adheres to RoHS compliance and is also Reach compliant, ensuring it meets current environmental and safety standards globally.
In addition to these strengths, the EPM2210F256I5N operates within a power range of 2.375V to 2.625V, with an optimal supply voltage at 2.5V, making it versatile in power-sensitive applications. It can also operate at 3.3V, an extra feature adding to its flexibility. Due to its plastic/epoxy package body material and surface-mount technology, installation is streamlined compared to other methods, fitting contemporary automated assembly lines effectively.
Industry Applications for EPM2210F256I5N
The EPM2210F256I5N could be strategically implemented in various industry sectors, particularly where high-speed logic and data manipulation are required. The following are conceptual use cases; these are illustrative possibilities and should be verified by engineering teams to ensure compliance with specific standards and requirements.
- Computing and Data Storage: With capabilities like high I/O line count and macrocells, this device could potentially be used in data server applications, handling tasks such as data routing and security encryption efficiently. Its high clock frequency guarantees swift computation that is indispensable for modern computing networks.
- Telecommunications: In the field of telecommunications, this device might be used in communication infrastructure, assisting in signal processing tasks within network switches or base station controllers. The high level of integration and speed provided by EPM2210F256I5N makes it suitable for handling complex algorithms required in this technology-intensive industry.
Note: It’s important to reiterate that these industrial applications are speculative and require detailed analysis and design considerations to conform to relevant industry standards and technical requirements.
About Intel Corporation
Intel Corporation is a leader in the innovation of computing and communication technologies, including the development of Programmable Logic Devices. Their expertise in this area is evident through parts like the EPM2210F256I5N, which highlights their commitment to providing advanced solutions that enhance digital computing and control technologies. Intel continues to expand its portfolio in programmable logic, ensuring that their products address the evolving needs of modern technology landscapes across various industries.
Where to find EPM2210F256I5N by Intel Corporation
To source the EPM2210F256I5N, browsing through a comprehensive electronic parts aggregator like FindChips proves efficient. There, you could compare current stock availability and pricing across multiple distributors. Although it has historically been available through distributors such as MacroQuest Electronics, Dynamic Solutions GmbH, and DigiKey, it is advisable to check on FindChips for the latest data. Furthermore, by visiting the Programmable Logic Devices page on FindChips, you can explore alternative parts offered by Intel Corporation and other manufacturers, ensuring a comprehensive view of all available options.