Overview of EPM2210F324C5N by Intel Corporation
The EPM2210F324C5N is a FLASH Programmable Logic Device (PLD) that features a dense 1700-cell architecture capable of operating up to 172.4 MHz. Manufactured using CMOS technology in a plastic epoxy package, this component is reflection of Intel Corporation’s dedication to innovation in Programmable Logic Devices. It comes in a lead-free, fine-pitch ball grid array (FBGA) package, specifically in a 324-pin configuration measuring 19 x 19 mm with a 1mm pitch.
This device supports a maximum clock frequency of 172.4 MHz and offers a propagation delay of 11.2 ns, which makes it efficient for high-speed logic operations. The EPM2210F324C5N is in-system programmable and supports JTAG boundary-scan test capability, aligning with today’s requirements for programmability and ease of integration into complex hardware setups. Additional features include a high count of I/O lines, accommodating 272 inputs and outputs, which is valuable for complex digital systems. It operates optimally between 2.375V and 2.625V, with a nominal voltage of 2.5V.
Industry Applications for EPM2210F324C5N
The versatile attributes of the EPM2210F324C5N make it suitable for various high-demand applications. While the possible industry utilizations outlined below are conceptual, these suggestions would need to be validated by engineering teams for each specific application to ensure compliance with industry standards and requirements.
- Computing and Data Storage: Due to its high-speed operating capability and considerable logic cell density, the EPM2210F324C5N could potentially be used in data processing units and high-performance computing setups where speed and efficiency are critical. The in-system programmability and high I/O count makes it a good candidate for interface logic applications and complex control systems within servers or data centers.
- Telecommunications: The telecommunication industry could considerably benefit from using a device like the EPM2210F324C5N. Its capabilities might be aligned with the needs of communication infrastructure, facilitating processes such as signal processing, network routing, and management tasks which require rapid data handling capabilities.
Note that these potential industry applications of the EPM2210F324C5N are conceptual and necessitate further investigation and evaluation from product engineering and design teams to confirm their suitability for particular systems and compliance with industry standards.
About Intel Corporation
Intel Corporation, a leading name in the semiconductor industry, is highly regarded for its innovation in various technological sectors including Programmable Logic. Intel has developed a broad portfolio of Programmable Logic Devices, among which includes products like the EPM2210F324C5N. These devices underscore Intel’s commitment to providing cutting-edge technology solutions that support complex computing systems and advancements in hardware integration. Intel’s contributions to the development of Programmable Logic Devices demonstrate their foundational role in contributing to the advancement of digital logic technology globally.
Where to Find EPM2210F324C5N by Intel Corporation
The EPM2210F324C5N and similar Programmable Logic Devices can be sourced from various distributors. Historically, it has been available at distributors such as Sensible Micro Corporation, Quest Components, and DigiKey. However, for current stock levels, pricing, and potentially more purchasing options, it is recommended to search on findchips.com. This platform provides comprehensive listings and comparisons necessary for making informed procurement decisions.