Overview of EPM240T100C5N by Altera Corporation
The EPM240T100C5N is a Complex Programmable Logic Device (CPLD) that belongs to the MAX II family, manufactured by Altera Corporation, now part of Intel. It features a flash architecture, offering a fast propagation delay of 7.5 ns, with 192 macrocells housed in a compact quad flat package (QFP) that measures 16 x 16 mm with a fine pitch of 0.5 mm. This lead-free, Surface-Mount Technology (SMT) device is compliant with RoHS, indicating its manufacture without the use of hazardous substances. It operates at a maximum operating temperature of 85°C and supports a 2.5V nominal supply voltage with a tolerance that allows operation from 2.375V to 2.625V. Offering 80 Input/Output lines, in-system programmability, and JTAG Boundary Scan Test capability, it is designed to cater to a vast array of logic integration requirements in a compact and flexible package.
Industry Applications for EPM240T100C5N
The EPM240T100C5N’s versatility and technical specifications enable its deployment across various industry sectors. While the device perfectly fits realm-wide known industries like Education and Research, Computing and Data Storage, and Telecommunications, there are additional fields where this CPLD might potentially find utility. Here are some conceivable applications, keeping in mind that the viability of these potential applications requires thorough verification by engineering and design teams to ensure compliance with industry norms and specific project demands:
- Industrial Automation: Its fast propagation delay and high I/O count make it potentially suitable for control systems and interface bridging in manufacturing equipment where rapid response times and adaptability to iterative design changes are crucial.
- Consumer Electronics: Devices such as smart home systems, portable electronics, and gaming consoles could benefit from this CPLD’s ability to perform complex logic functions while maintaining a compact footprint and operating efficiency at low power voltages.
- Telecommunications: A significant industry application, leveraging EPM240T100C5N for signal processing, interface conversion between different telecommunications standards, or network equipment logic control, underscores its utility in environments demanding reliability and high-speed logic processing.
- Education and Research: A critical area of application, where this CPLD can be utilized as a teaching tool for digital design, offering hands-on experience with programmable logic and embedded system design, fostering innovation and experimentation.
Note: these potential industry applications are conceptual and necessitate in-depth examination and validation by professional engineering and design squads to ensure adherence to both industry standards and the specific prerequisites of the application intended.
About Altera Corporation.
Altera Corporation, now integrated into Intel through acquisition, has been a leading figure in the development and manufacture of a href=”https://www.findchips.com/parametric/programmable%20logic/programmable%20logic%20devices” programmable logic solutions, including CPLDs and FPGAs. Altera’s products, such as the EPM240T100C5N, stand out for their excellence in performance, power efficiency, and flexibility. These characteristics are vital in a range of applications from consumer electronics to high-end industrial and telecommunications equipment. Altera has a comprehensive portfolio that addresses the broad spectrum of electronic design challenges, offering solutions that meet a variety of power, performance, and cost requirements. Their MAX II device family, known for low power consumption and high functionality, exemplifies their commitment to innovation and technology leadership in programmable logic.
Where to Find EPM240T100C5N by Altera Corporation
To find the EPM240T100C5N or to explore alternate parts, Programmable Logic Devices findchips.com is an excellent resource. This website aggregates real-time information on availability, pricing, and sourcing from multiple distributors and manufacturers. For purchasing EPM240T100C5N, some of the distributors historically listing this part include Win Source Electronics, New Advantage Corporation, LCSC, and Mouser Electronics. However, inventory levels and availability are subject to change, making it imperative for potential buyers to check the most current stock levels and pricing on findchips.com to make an informed purchase decision.