Overview of EPM240T100I5N by Altera Corporation
The EPM240T100I5N is a complex programmable logic device (CPLD) featuring flash memory technology. This specific part includes 240 elements and is designed with a configuration of 192 macrocells and 80 input/output (I/O) lines, making it suitable for a variety of applications in the field of programmable logic. It operates within a supply voltage range of 3.0 to 3.6 volts, with an operational frequency of up to 201.1 MHz, and a propagation delay of approximately 7.5 nanoseconds.
The device is housed in a TQFP-100 (thin quad flat package with 100 terminals) and measures 16 x 16 mm with a terminal pitch of 0.50 mm. Notably, the EPM240T100I5N is lead-free and compliant with RoHS regulations. Its packaging consists of plastic/epoxy, and the part has a moisture sensitivity level classified as 3, indicating its compatible with standard soldering processes.
Altera Corporation, the manufacturer of this device, is known for its contributions to the programmable logic industry, particularly in the field of CPLDs and FPGAs. This part is part of a larger family of programmable logic devices that cater to various design needs in electronic applications.
Industry Applications for EPM240T100I5N
The EPM240T100I5N might find applications across several industries due to its versatility in programmable logic functionality. Below are potential applications across different sectors:
- Education and Research: In educational settings, this CPLD could potentially serve as a fundamental component in digital system design laboratories, allowing students to experiment with programmable logic concepts and designs. Projects might include building custom digital circuits, where the EPM240T100I5N could handle tasks such as signal processing or control logic.
- Computing and Data Storage: The device might also be suitable for computing applications such as data routing and processing in various storage systems. It could potentially assist in realizing custom data bus architectures or interfacing protocols, thus enhancing data transfer capabilities between storage components.
- Telecommunications: In telecommunications, the EPM240T100I5N might be utilized in the development of communication systems. Its high I/O count could support signal management for communication links, while its timing specifications might make it ideal for synchronizing data transmission and reception processes.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Altera Corporation
Altera Corporation has established itself as a significant player in the field of programmable logic devices, with a strong focus on FPGAs and CPLDs. The company specializes in providing flexible solutions that enable designers to create custom logic configurations for a myriad of applications. The EPM240T100I5N is one of their offerings in the CPLD segment, which emphasizes low power consumption and high efficiency.
Altera’s CPLDs, including the EPM240T100I5N, might be found in a variety of electronic products requiring programmable logic, ranging from consumer electronics to industrial machinery. The company’s range of products aims to simplify the design process while enhancing functionality and performance across multiple applications.
Research Price and Stock for EPM240T100I5N by Altera Corporation on Findchips.com
To determine the current pricing and availability of the EPM240T100I5N, it is advisable to visit Findchips. This platform provides a comprehensive overview of stock levels across various distributors and can help in comparing prices effectively.
Historically, the part has been available through several distributors, including:
- Win Source Electronics
- Greenchips
- Chip 1 Exchange
- NexGen Digital
- ComSIT USA
- Quest Components
- Mouser Electronics
- Newark
However, it is important to confirm the current stock and pricing via Findchips, as availability can change frequently.
Compare pricing for EPM240T100I5N and other Programmable Logic Devices / Programmable Logic at findchips.com
The EPM240T100I5N, along with other Programmable Logic Devices, can be compared for pricing and availability at Findchips.com, where users can find alternate parts and relevant data for their specific needs.