Overview of EPM3064ATC44-10N by Intel Corporation
The EPM3064ATC44-10N is a Complex Programmable Logic Device (CPLD) featuring 64 macro cells with a maximum clock frequency of 100MHz, manufactured by Intel Corporation. This component, encapsulated in a 44-pin Thin Quad Flat Pack (TQFP) with dimensions of 10mm x 10mm and a maximum seated height of 1.27mm, is designed based on CMOS technology. The device supports in-system programmability, offers JTAG boundary scan test (BST) capabilities, and is compliant with the JEDEC standard S-PQFP-G44 for surface-mount technology. Its operational attributes include a propagation delay of 10ns, a supply voltage range from 3V to 3.6V with typical operating voltage at 3.3V, and a commercial temperature grade with an operational ceiling of 70 °C.
Key features include 34 general-purpose I/O lines, with no dedicated input, making it very versatile for various application needs. The device’s part life cycle has been labeled as obsolete, indicating that while it may not be in production any longer, it remains a viable choice for certain applications due to its features such as high clock frequency, in-system programmability, and RoHS compliance. Moreover, its support for moisture sensitivity at level 3 ensures resilience in a range of environments.
Industry Applications for EPM3064ATC44-10N
The multifaceted functionality and specifications of the EPM3064ATC44-10N imply its potential utility across a variety of industries. Notably, this CPLD could potentially serve in:
- Consumer Electronics: Devices such as smart home gadgets, gaming consoles, or other personal electronic devices could possibly incorporate this CPLD for managing complex logic operations within a small footprint, leveraging its high-speed performance and in-system programmability.
- Industrial Automation: The capability to operate at high frequencies and handle numerous I/O operations could potentially make the EPM3064ATC44-10N suitable for control systems, automation modules, and other industrial equipment requiring robust, programmable logic solutions.
- Computing and Data Storage: Given its high clock speeds and considerable number of macro cells, this part might be found in servers, data handling modules, or networking equipment where quick data manipulation and logic operations are critical.
- Telecommunications: The device’s communication interface capabilities, complemented by its programmable nature and high-speed operation, potentially make it a candidate for signal processing, switching, and management applications within telecommunications infrastructure.
- Education and Research: Its in-system programmability and the ability to facilitate learning with regard to programmable logic design could see the EPM3064ATC44-10N used in educational kits, research projects, or development boards tailored towards engineering education.
Note: These potential industry applications are conceptual illustrations and necessitate comprehensive analysis by engineering and design teams to confirm compatibility with specific standards and requirements.
About Intel Corporation
Intel Corporation is not only renowned for its contributions to the computing world through processors but also for its significant advancements in the realm of Programmable Logic Devices (Programmable Logic Devices). With a portfolio that encompasses a wide array of CPLDs and FPGAs, Intel extends its technology leadership into areas demanding highly flexible and programmable silicon platforms. The EPM3064ATC44-10N is among these offerings, reflecting Intel’s commitment to providing solutions that cater to a broad spectrum of computing, networking, and industrial needs. Intel’s products are distinguished by their reliability, performance, and advanced functionality—attributes that have positioned the company as a key player in the programmable logic sector.
Where to Find EPM3064ATC44-10N by Intel Corporation
For those looking to procure the EPM3064ATC44-10N, findchips.com serves as a comprehensive resource. On our platform, users can access up-to-date stock levels and pricing from various distributors. While the part has historically been available through distributors such as Chip 1 Exchange, Bristol Electronics, and DigiKey, it’s essential to visit findchips.com for the current availability and pricing information. In addition, for those seeking alternative solutions or similar parts by Intel Corporation or other manufacturers, the Programmable Logic Devices section offers a broad selection to choose from, enabling engineers and procurement professionals to compare and select the best components for their projects.