Overview of EPM3064ATI44-10N by Intel Corporation
The EPM3064ATI44-10N is a Complex Programmable Logic Device (CPLD) designed by Intel Corporation, characterized by its 64 logic cells and high-speed operation capabilities with a propagation delay of just 10 ns. The part is fabricated using CMOS technology and comes in a 44-pin Thin Quad Flat Pack (TQFP-44) format, combining compactness with performance. This device is in-system programmable, affording flexibility and ease of use for a variety of applications. It also supports JTAG boundary-scan test (BST), enhancing its suitability for complex systems requiring thorough testing. The EPM3064ATI44-10N operates over an industrial temperature range from -40°C to +85°C and has a supply voltage range from 3 V to 3.6 V, with a nominal operating voltage of 3.3 V. The part also complies with several environmental and regulatory standards, including RoHS and REACH, indicating its suitability for global deployments in a wide range of industries.
Notably, this CPLD offers a maximum clock frequency of 100 MHz, which, coupled with its 34 I/O lines, makes it a powerful solution for executing parallel tasks or managing complex logic operations within an electronic system. Despite being classified as “obsolete” in its life cycle status, its robust feature set still renders it a viable option for certain applications where high-speed logic operations are mandatory but the latest technology is not necessarily a requirement.
Industry Applications for EPM3064ATI44-10N
The versatile features of the EPM3064ATI44-10N make it a candidate for various industry applications. Given its specifications and capabilities, it might potentially be utilized in the following sectors:
- Industrial Automation: This CPLD could be used in control systems due to its fast propagation delay and ample I/O lines, enabling rapid response to sensors and actuators in manufacturing equipment.
- Telecommunications: The high clock frequency and in-system programmability might allow for its use in communication equipment, possibly for protocol conversion or interface bridging functions.
- Consumer Electronics: Given its compact package and power efficiency, the EPM3064ATI44-10N could find applications in smart home devices, providing logic for user interfaces or device networking.
- Computing and Data Storage: Its speed and programmability make it potentially suitable for use in data storage systems as part of the hardware that manages data flow and integrity verification.
- Education and Research: The accessibility and ease of programming of CPLDs like the EPM3064ATI44-10N might support their use in educational settings for teaching digital logic and circuit design concepts.
These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. It’s vital to consider the lifecycle status and ensure support and compatibility with intended projects.
About Intel Corporation
Intel Corporation is a globally recognized leader in the development of computing technology, including microprocessors, solid-state drives, and programmable logic solutions. In the realm of Programmable Logic Devices (PLDs), Intel has established a firm foothold through its acquisition of Altera, integrating a wide range of CPLDs and Field-Programmable Gate Arrays (FPGAs) into its portfolio. The EPM3064ATI44-10N is part of Intel’s extensive lineup, which includes devices ranging from simple logic gate arrays to complex programmable solutions. Intel’s offerings cater to a diverse range of applications, emphasizing performance, power efficiency, and integration capabilities. Despite evolving market demands leading to product obsolescence in certain cases, Intel’s commitment to technology and product support remains evident across its product lifecycles.
Where to Find EPM3064ATI44-10N by Intel Corporation
To purchase the EPM3064ATI44-10N or explore options for alternate Programmable Logic Devices, visit findchips.com. The website aggregates data from various distributors, providing current stock levels, pricing, and specification details. While the EPM3064ATI44-10N has been previously available at distributors such as DigiKey, inventory can fluctuate. Therefore, it’s recommended to use FindChips to get the most up-to-date availability and pricing information. This platform is an invaluable resource for procurement specialists and engineers seeking specific components or exploring alternatives to suit their project requirements.