EPM570F100C5N by Intel Corporation

Overview of EPM570F100C5N by Intel Corporation

The EPM570F100C5N is a FLASH Programmable Logic Device (PLD) characterized by its 440 logic cells and versatility in input/output configurations. Manufactured by Intel Corporation, this component is encapsulated in a 100-pin flat ball grid array (FBGA) package, which measures 11 x 11 mm with a terminal pitch of 1 mm. The device supports a maximum clock frequency of 175.4 MHz and offers a quick propagation delay of 8.7 ns.

Its compliance with RoHS and REACH regulations ensures that it meets current environmental standards, minimizing hazardous substances in its construction. Notably, the device is operational across a typical voltage range of 2.375 V to 2.625 V, with a nominal supply voltage of 2.5 V. It can operate effectively in temperatures up to 85°C, making it suitable for a variety of demanding applications.

This CPLD supports JTAG boundary scan testing and is in-system programmable, adding significant flexibility and convenience for designers during both development and post-production phases. Its dual voltage capability allows it to operate at 3.3V as well, increasing its applicability across different electronic environments. The part is classified under the Programmable Logic Devices subcategory, evidencing its utility in various programmable logic applications.

Industry Applications for EPM570F100C5N

  • Computing and Data Storage: The high clock frequencies and quick propagation delay might make the EPM570F100C5N potentially suitable for use in high-speed computing environments where fast data processing and storage are crucial. These could include SSD controllers or RAID systems, where managing large volumes of data quickly is essential. Design teams should verify compatibility with specific storage device standards and operational requirements.
  • Telecommunications: In telecommunications, devices like the EPM570F100C5N could possibly be utilized in network routers and switches. Attributes such as the numerous I/O lines (76) and high-speed performance are beneficial for managing multiple data streams simultaneously. Additionally, its low-profile packaging could be advantageous in compact devices that are typical in network infrastructure.

Note: All potential industry applications mentioned are purely conceptual illustrations. They require detailed analysis and verification by engineering and design teams for adherence to industry specifications and specific application needs.

About Intel Corporation

Intel Corporation, a global leader in computing technology, also occupies a prestigious position in the field of programmable logic through its expansive range of Programmable Logic Devices. The EPM570F100C5N stands as a testament to Intel’s commitment to offering robust programmable logic solutions that cater to diverse market needs. Intel designs and manufactures a variety of similar programmable logic components, which underscores their expertise and deep involvement in the development of innovative, high-performance technology solutions across different areas of electronic design.

Where to Find EPM570F100C5N by Intel Corporation

We recommend researching the availability and pricing of the EPM570F100C5N on findchips.com. For broader design needs, you can also explore other Programmable Logic Devices to find alternatives that may be offered by Intel Corporation or other manufacturers. Historically, distributors such as MacroQuest Electronics, TME, Quest Components, Bristol Electronics, and DigiKey have stocked this part. However, for current stock levels and pricing, visiting findchips.com provides the most up-to-date information.

Compare pricing for EPM570F100C5N and other Programmable Logic Devices / Programmable Logic at findchips.com