EPM570T100C5N by Intel Corporation

Overview of EPM570T100C5N by Intel Corporation

The EPM570T100C5N is a FLASH Programmable Logic Device (PLD) with 440 macrocells encapsulated in a 100-pin Thin Quad Flat Package (TQFP). It operates at a speed of 8.7 ns, signifying its ability to execute operations quickly, making it suitable for high-speed applications. Crafted with CMOS technology, this device offers a compact size of 14 x 14 mm with a fine pitch of 0.50 mm. Its lead-free, square, plastic/epoxy package ensures compliance with environmental standards such as RoHS and REACH. Additional features include a standard JTAG boundary-scan test (BST) capability for easier programming and testing, and compatibility with 3.3V power supplies, providing flexibility in voltage requirements for various applications.

Being part of the Programmable Logic Devices subcategory, the EPM570T100C5N supports in-system programming, allowing for updates and modifications to be made post-production without needing to remove the device from its application environment. This CPLD’s robust design features include a maximum operating temperature of 85 °C and moisture sensitivity level (MSL) of 3, ensuring reliable performance in diverse and demanding conditions. With 76 I/O lines offering versatile connectivity options, this device is optimized for a range of complex digital logic applications, enabling designers to achieve a high level of integration and functionality.

Industry Applications for EPM570T100C5N

The versatility of the EPM570T100C5N allows for its potential application in a broad spectrum of industry verticals. While the specific suitability for any given application would necessitate a detailed analysis by engineering and design teams, some possible use cases might include:

  • Computing and data storage devices, potentially in server farms, data centers, or high-performance computing systems, where its rapid propagation delay and substantial I/O count could facilitate efficient data manipulation and flow control.
  • Telecommunications equipment, possibly including routers, switches, or signal processing equipment, where the device’s high-speed logic and programming flexibility might be utilized for real-time data processing and network management tasks.
  • Industrial control systems, where the device could conceivably be used to implement sophisticated control logic for automation equipment, thanks to its robust operating temperature range and moisture resistance.
  • Consumer electronics, potentially within smart home devices or advanced audio/visual equipment, where its small form factor and low power consumption could help achieve compact, energy-efficient designs.

  • Note: These potential industry applications are conceptual and illustrative. Actual application and integration into specific products necessitate comprehensive analysis to ensure compliance with all relevant standards and requirements.

    About Intel Corporation

    Intel Corporation is a globally recognized leader in the development of computing technologies, with extensive expertise in the manufacturing of a wide range of electronic components, including Programmable Logic Devices. Intel’s offerings in the programmable logic space, such as the EPM570T100C5N, underscore the company’s commitment to providing advanced solutions that meet the complex needs of modern digital systems. Their strong focus on innovation and quality has positioned them as a preferred manufacturer for engineers and procurement specialists seeking high-performance, reliable programmable logic solutions.

    Intel’s lineup of Programmable Logic Devices is designed to address the needs of various applications, from simple glue logic functions to complex system-level integrations. Their products stand out for their superior performance, flexibility, and the support provided by Intel’s comprehensive development tools and software ecosystem, making them an excellent choice for any project requiring programmable logic solutions.

    Where to Find EPM570T100C5N by Intel Corporation

    To source the EPM570T100C5N, findchips.com offers an invaluable resource for engineers and procurement professionals. This platform allows users to compare pricing, availability, and specifications of the EPM570T100C5N across multiple distributors. Historically, distributors such as MacroQuest Electronics, Chip 1 Exchange, and DigiKey have carried this component, but inventory levels and pricing can vary. Therefore, it is recommended to visit findchips.com to check the current availability and best pricing from numerous suppliers. Additionally, for those considering alternatives or comparable parts by Intel Corporation or other manufacturers, findchips.com’s extensive database of Programmable Logic Devices serves as a comprehensive resource for research and comparison.

    Compare pricing for EPM570T100C5N and other Programmable Logic Devices / Programmable Logic at findchips.com