Overview of EPM570T144C5N by Intel Corporation
The EPM570T144C5N is a high-performance, Flash-based Programmable Logic Device (PLD) designed by Intel Corporation. This complex programmable logic device (CPLD) is housed in a 144-pin thin quad flat pack (TQFP) with dimensions of 22 x 22 mm and a pitch of 0.50 mm, making it suitable for surface mount technology (SMT) with a lead-free finish. It operates at a nominal voltage of 2.5V and can also operate at 3.3V, offering flexibility in terms of power usage. With a propagation delay of 8.7 ns, 440 macrocells, and 116 I/O lines, it provides a versatile platform for implementing customizable logic functions in high-speed applications.
Additional features that stand out include its in-system programmability, which enables on-the-fly reconfiguration of the logic circuits without needing to remove the chip from the circuit board. This is further complemented by the presence of JTAG boundary-scan test (BST) capability for easier testing and debugging. Considering its moisture sensitivity level (MSL) of 3, it requires careful handling to prevent moisture-induced damage. The device’s wide operating temperature range, up to a maximum of 85°C, ensures reliability in a variety of operating conditions.
Industry Applications for EPM570T144C5N
The versatility of the EPM570T144C5N allows it to be utilized across a broad spectrum of industries. Key applications include:
- Computing and Data Storage: This device could be used in server farms for customizable IO logic, facilitating data management and storage solutions. Its fast propagation delay and high I/O line count make it an ideal candidate for high-speed data processing applications.
- Telecommunications: In the telecom sector, it can find its application in switching technology and signal processing. Its ability to operate at 3.3V is particularly beneficial for power-sensitive communications infrastructure.
- Industrial Control Systems: The EPM570T144C5N’s robust temperature range and programmability might be leveraged for automation and control mechanisms within manufacturing environments, offering tailored solutions for specific product lines.
- Consumer Electronics: It also has potential applications in consumer electronics for logic control in smart appliances, enhancing the functionality and efficiency of household devices.
These potential applications are conceptual illustrations that require analysis and verification by engineering and design teams to ensure compatibility and performance within specific use cases.
About Intel Corporation
Intel Corporation is a global leader in the semiconductor industry, engaging in the design and manufacturing of a wide spectrum of computing products. Within the realm of Programmable Logic Devices, Intel stands out for its comprehensive portfolio of CPLDs and FPGAs, including parts like the EPM570T144C5N. The company’s programmable logic solutions are designed to offer users significant advantages in terms of performance, power efficiency, and flexibility, catering to a wide range of applications from consumer electronics to complex industrial automation systems.
Where to Find EPM570T144C5N by Intel Corporation
For those interested in purchasing the EPM570T144C5N, it’s recommended to conduct research on findchips.com. This platform offers insights on current stock levels and pricing from various distributors. While this component has been previously available at distributors such as TME and DigiKey, it’s essential to visit FindChips for the most current availability and pricing information. Additionally, the site offers an extensive catalog of Programmable Logic Devices, providing alternatives to the EPM570T144C5N that might be offered by Intel Corporation or other manufacturers.