Overview of EPM7064STI44-7N by Intel Corporation
The EPM7064STI44-7N by Intel Corporation is an EEPROM-based Programmable Logic Device (PLD) characterized by its 64 macrocells and a maximum clock frequency of 166.7 MHz. This component falls under the Programmable Logic Devices subcategory of Programmable Logic. The device is housed in a 44-pin TQFP (Thin Quad Flat Package), making it compatible with surface-mount technology for compact and efficient PCB (Printed Circuit Board) design. Its operating temperature range from -40 °C to 85 °C and the industrial temperature grade make this PLD suitable for a wide array of applications requiring durability and reliability under diverse environmental conditions.
One standout feature of the EPM7064STI44-7N is its configurability for I/O operations with either 3.3 V or 5 V, providing flexibility for various digital logic levels. Additionally, the device boasts a construction using CMOS technology ensuring low power consumption along with a fast propagation delay of 7.5 ns, enabling operations at high speeds. This part’s RoHS compliance and Reach compliance underscore Intel Corporation’s commitment to environmental responsibility and the production of safer electronic components.
Industry Applications for EPM7064STI44-7N
Note: The potential industry applications for EPM7064STI44-7N listed below are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Industrial Automation: The EPM7064STI44-7N might be integrated into control systems or automation machinery that require customizable logic functions. Its fast clock frequency and low power consumption could potentially offer the performance and efficiency needed for complex industrial processes.
- Consumer Electronics: In consumer electronics, such as smart home devices, this PLD could potentially offer a flexible and energy-efficient solution for managing digital logic operations. Its adaptability with different I/O voltage levels might allow for interoperability among a variety of sensors and actuators.
- Telecommunications: Given its quick propagation delay and high macrocell count, the EPM7064STI44-7N might be used in telecommunications equipment for signal processing or logic control tasks. It could potentially contribute to the reliability and speed required in communication systems.
- Computing and Data Storage: This PLD might be suited for use in data storage and computing devices, possibly as part of a custom logic solution for managing data flow or enhancing device functionalities. Its in-system programmability allows for updates and modifications post-deployment, potentially adding to system versatility.
- Entertainment and Gaming: In the entertainment and gaming industry, the EPM7064STI44-7N could possibly be employed in gaming consoles or interactive entertainment systems, providing custom logic for enhancing user interfaces or processing digital inputs rapidly.
About Intel Corporation
Intel Corporation is a leading global technology company known for its significant contributions to the semiconductor industry. In the field of Programmable Logic, Intel has been at the forefront of innovation, manufacturing a wide range of products including Programmable Logic Devices (PLDs), Field-Programmable Gate Arrays (FPGAs), and Complex Programmable Logic Devices (CPLDs). Specifically, Intel’s solutions like the EPM7064STI44-7N underscore the company’s expertise in developing intelligent, high-performance programmable logic devices catering to the needs of various applications across multiple industries.
Where to Find EPM7064STI44-7N by Intel Corporation
For those interested in sourcing the EPM7064STI44-7N, our platform findchips.com offers comprehensive insights into availability and pricing from a range of distributors. Historically, this part has been available at major distributors such as DigiKey, among others. However, inventory levels and prices are subject to change; thus, it’s recommended to check real-time data for the most current information. Additionally, for those considering alternatives or searching for similar parts, our platform provides access to a broad selection of Programmable Logic Devices, which may be offered by Intel Corporation or other manufacturers, ensuring you find the optimal component for your needs.