Overview of ERF5-020-05.0-L-DV-K-TR by Samtec Inc.
The ERF5-020-05.0-L-DV-K-TR from Samtec Inc. is a board stacking connector characterized by 40 contacts arranged in two rows with a female gender. The connectors are straight and feature a surface mount terminal design. This part has a pitch of 0.5 mm, and it uses a lock mechanism coupled with a black insulator. Its socket is RoHS compliant and made from liquid crystal polymer, ensuring durability and environmental safety.
Notably, the connector possesses an ‘Edge Rate’ contact, which is an additional feature that generally enhances the durability and reliability of signal integrity during mating and unmating. Samtec Inc. specifies the operating temperature range for this connector from -55°C to 125°C, making it suitable for various operational environments. The contacts are plated with matte tin over nickel and coated to a thickness of 10µ inch, providing an effective barrier against oxidation while ensuring good conductivity.
This part’s specifications indicate a versatility suitable for a range of applications requiring robust and reliable interconnection solutions, particularly where board space is at a premium. The locking feature and polarized housing add to its practicality by ensuring secure mating and correct connector alignment.
Industry Applications for ERF5-020-05.0-L-DV-K-TR
- Energy and Power Systems: This part could potentially be used in the energy sector, particularly for applications like smart grid technology and energy storage systems. The high operating temperature range and secure locking feature might help withstand the variable environments typically seen in energy applications.
- Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controls, reliable connectivity is paramount. The robust mechanical and environmental specifications of the ERF5-020-05.0-L-DV-K-TR could potentially make it suitable for devices exposed to harsh conditions.
- Automotive: Given the right standards compliance (which would need verification for specifics like vibrations and shocks), this connector might be used in automotive applications, where compact, high-density connectors are often required for in-vehicle networks, sensors, and control units.
It should be noted that all these potential industry applications are speculative and would need thorough analysis and verification by respective engineering and design teams to ensure compliance with industry-specific standards and specific application demands.
About Samtec Inc.
Samtec Inc. is a recognized leader in the electronic components industry, especially known for their broad range of connectors. They specialize extensively in Headers and Edge Type Connectors, among others, which include innovative solutions like the ERF5-020-05.0-L-DV-K-TR. Samtec is applauded for the quality and performance of their connectors which cater to a diverse array of high-tech industries, including telecommunications, computing, and automotive sectors. Their products are designed with a strong emphasis on performance, reliability, and ease of use.
Where to Find ERF5-020-05.0-L-DV-K-TR by Samtec Inc
To source the ERF5-020-05.0-L-DV-K-TR connector, we recommend starting your search with findchips.com. Here, you can also browse for alternatives in the Headers and Edge Type Connectors category that might be offered by Samtec Inc or other manufacturers. Historically, this part has been listed at distributors like Samtec, Master Electronics, and Mouser Electronics among others, but visiting findchips.com will provide you with the current stock levels and pricing.