Overview of ERJ2GE0R00X by Panasonic Electronic Components
The ERJ2GE0R00X is a surface mount, 0-ohm thick film resistor from Panasonic Electronic Components, encapsulated in a 0402 [1005 Metric] chip package. This component is characterized by a power rating of 0.1W and a voltage rating of 50V. It is noteworthy for being designed to meet the AEC-Q200 standard, indicating its suitability for automotive applications. The specificity of its construction is further emphasized by features like its metal glaze/thick film technology, a rectangular shape, and a surface mount mounting feature. This resistor is particularly distinguished by its operating temperature range, which spans from -55 °C to a maximum of 155 °C, alongside a rated temperature of 70 °C. The ERJ2GE0R00X exhibits an impressive level of compatibility with environmentally focused regulations, being lead-free (Pb-free) and RoHS compliant, as well as adhering to the Reach compliance code.
Industry Applications for ERJ2GE0R00X
The versatile specifications of the ERJ2GE0R00X allow it to serve various applications across different sectors. Its ability to operate across a wide temperature range, combined with its robustness as certified by the AEC-Q200 standard, renders it particularly suitable for environments demanding high reliability. Below are some potential industry applications, emphasizing that these applications are conceptual and require further engineering verification:
- Education and Research: In educational settings, such as universities and research institutions, this resistor could potentially be used in experimental setups and teaching laboratories where durable and reliable components are essential for accurate measurements and experiment reproducibility.
- Consumer Electronics: For consumer electronics, such as wearable devices or smart home systems, the ERJ2GE0R00X might be employed in power management circuits or as a part of the signal routing mechanisms within compact PCBs due to its small size and reliability.
- Industrial Automation: In the field of industrial automation, this component could potentially find applications in control systems that require high-precision components for maintaining system stability and performance across varying temperature ranges.
- Audio and Video Systems: Given its reliability and performance specifications, it could theoretically be incorporated into the internal circuitry of audio and video equipment, aiding in the signal processing chains or as part of the power distribution networks within these systems.
- Electronic Manufacturing: Beyond specific end products, the ERJ2GE0R00X could be utilized in test and measurement equipment used within the electronic manufacturing process, benefiting from its precise specifications and broad operational temperature range.
Note: The insertion of the ERJ2GE0R00X in the mentioned examples is speculative and needs thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a key player in the development and manufacturing of electronic components, including a wide range of resistors. Within this domain, their offerings include both Metal Glaze/Thick Film Resistors and other types. Panasonic is particularly well-regarded for producing components that meet high reliability and performance standards, as demonstrated by the ERJ2GE0R00X and similar parts. Their commitment to quality is evidenced by their products’ adherence to leading industry certifications and standards, including AEC-Q200 for automotive-grade components. The breadth of Panasonic’s portfolio in the resistor category emphasizes their expertise in catering to a vast array of application needs, from automotive to consumer electronics and beyond.
Where to Find ERJ2GE0R00X by Panasonic Electronic Components
To purchase the ERJ2GE0R00X or to learn more about its specifications and availability, the comprehensive resource findchips.com is recommended. The site enables users to compare current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Abacus, and Future Electronics, among others. It’s essential to note that stock availability and pricing are subject to change, mandating a visit to findchips.com for the most up-to-date information. For those interested in exploring alternatives to the ERJ2GE0R00X, findchips.com also offers a substantial database for Metal Glaze/Thick Film Resistors, including parts offered both by Panasonic Electronic Components and other manufacturers.