Overview of ERJ3EKF1001V by Panasonic Electronic Components
The ERJ3EKF1001V is a fixed resistor characterized by its metal glaze/thick film technology, offering a resistance of 1000 ohms at a power rating of 0.1W. This resistor is suitable for applications requiring a high degree of accuracy as it maintains a tolerance of ±1% and a temperature coefficient of 100 ppm/°C. Its compact 0603 package size (1.6mm x 0.8mm) and a maximum working voltage of 75V make it ideal for surface mount technology (SMT), leveraging its small footprint for space-sensitive designs.
Designed and manufactured by Panasonic, this resistor incorporates robust construction and is compliant with high-quality standards, including RoHS, REACH, and AEC-Q200, indicating its reliability in automotive applications. The part is encapsulated in a rectangular chip package, facilitating easy integration into various electronic assemblies.
Industry Applications for ERJ3EKF1001V
The ERJ3EKF1001V could potentially be employed in various sectors due to its versatility and compliance with stringent industry standards. Here are some conceptual use cases in selected industries:
- Education and Research: This resistor might be used in experimental setups and educational kits to teach circuit design principles. Its precision features and surface mount design can help in demonstrating advanced electronic concepts in a lab environment.
- Energy and Power Systems: In these sectors, precise control over operating conditions is critical. The tolerance and temperature coefficient properties of this resistor might be utilized in power supply circuits of energy measurement and monitoring devices, ensuring accurate readings and dependable performance.
- Renewable Energy: This sector requires the reliable performance of its components, potentially utilizing this resistor in the control circuits of solar inverters or wind turbine controllers, where maintaining accurate sensor readings and feedback mechanisms is crucial for efficiency.
These potential applications are illustrative and serve as conceptual indicators of where the ERJ3EKF1001V might be used. An engineering and design team must thoroughly analyze and verify its suitability according to specific requirements and adherence to applicable standards.
About Panasonic Electronic Components
Panasonic is a widely recognized leader in the electronic components industry, particularly well-regarded for its range of resistors including Metal Glaze/Thick Film Resistors. The company provides a comprehensive portfolio of resistor types, among which the ERJ3EKF1001V stands out for its precision, reliability, and compliance with industry standards such as AEC-Q200. Panasonic continues to invest heavily in the development of advanced materials and technologies that enhance the performance of its components across demanding applications.
Where to Find ERJ3EKF1001V by Panasonic Electronic Components
To procure the ERJ3EKF1001V, visiting findchips.com is recommended where the latest availability, pricing, and alternative offers from multiple distributors can be compared. Historically, distributors such as Chip1Stop, Avnet Abacus, Sensible Micro Corporation, and Future Electronics have been known to stock this part. However, for current stock levels and pricing, confirming directly through findchips.com is advisable. Comparing similar parts within the Metal Glaze/Thick Film Resistors category could also provide additional options that suit specific application requirements.