ERJ3EKF4701V by Panasonic Electronic Components

Overview of ERJ3EKF4701V by Panasonic Electronic Components

The ERJ3EKF4701V is a fixed resistor from Panasonic Electronic Components, designed with thick film technology and a metal glaze. It is suited for surface mount applications and conforms to the 0603 [1608 Metric] chip size standard. Offering a resistance of 4.7 Kohm and a power rating of 0.1W, the resistor can operate under a voltage up to 75V. It features a tight resistance tolerance of ±1%, indicating precise control over its resistance value which is crucial for critical electronic circuits. Additionally, it has a temperature coefficient of 100 ppm/°C which ensures its performance stability over varying temperatures.

The part is compliant with RoHS, meaning it meets specific requirements in limiting hazardous substances in electrical and electronic equipment. It also adheres to the AEC-Q200 standard, making it suitable for automotive quality systems. The ERJ3EKF4701V, part of the ERJ3EK Series, is encapsulated in a rectangular package measuring 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height. The performance of this resistor under extreme conditions is supported with an operating temperature range from -55 °C to +155 °C.

Industry Applications for ERJ3EKF4701V

The precise features of Panasonic’s ERJ3EKF4701V make it a candidate for a range of applications across various industries. Note that these potential applications are illustrative and should be verified by engineering teams for specific requirements.

  • Education and Research: In educational settings and research labs, precise electronic measurements are crucial. Instruments such as ohmmeters, which may benefit from the precise resistance and low tolerance of the ERJ3EKF4701V, might use this type of resistor. Its ability to operate across a wide range of temperatures and its high stability could be important for experimental setups in varying conditions.
  • Energy and Power Systems: The 4.7 Kohm resistance and high reliability might make the ERJ3EKF4701V suitable for use in power supply circuits, possibly as a part of voltage division networks where precise voltage outputs are necessary. The AEC-Q200 compliance indicates its reliability in harsh environments, a common scenario in energy applications.
  • Renewable Energy: Renewable energy systems, like solar power converters, could potentially utilize such resistors within their electrical circuits. The performance of the ERJ3EKF4701V at different temperatures and its accuracy can be crucial in the precise control and conversion of energy generated from renewable sources.

It is essential to emphasize that these ideas are conceptual and the suitability of this part for such applications would require detailed analysis and verification by qualified personnel adhering to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a division of Panasonic Corporation, known for producing a wide range of electronic components including capacitors, resistors, inductors, and switches. In the specific field of Metal Glaze/Thick Film Resistors, Panasonic offers products like the ERJ3EKF4701V, which demonstrate their prowess in integrating quality, reliability, and precision across their product lines. Panasonic adheres to international standards in manufacturing, ensuring their components are suitable for a variety of critical and high-performance applications globally.

Where to Find ERJ3EKF4701V by Panasonic Electronic Components

To purchase the ERJ3EKF4701V, it is recommended to research various distributors on platforms like FindChips. This service can provide up-to-date information regarding stock levels, pricing, and distributor profiles. The resistor follows the subcategory of Metal Glaze/Thick Film Resistors, where alternate parts from Panasonic or other manufacturers can be explored. Previously, distributors such as LCSC, Avnet Abacus, and Future Electronics have stocked this part, but checking on FindChips will confirm current availability.

Compare pricing for ERJ3EKF4701V and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com