Overview of ERJ8ENF7681V by Panasonic Electronic Components
The ERJ8ENF7681V is a fixed resistor categorized under Metal Glaze/Thick Film Resistors, designed for surface mount applications. With specifications including a resistance value of 7680 Ohms, a tolerance of ±1%, and a temperature coefficient of 100 ppm/°C, it is geared towards high-precision requirements. The component’s package is the 1206 chip size, making it a versatile choice for many electronics designs due to its small form factor yet significant power rating of 0.25W and a working voltage of 200V.
The ERJ8ENF7681V leverages metal glaze/thick film technology to deliver stable performance across a wide range of operating temperatures, from -55°C to 155°C. Its construction aligns with the AEC-Q200 reference standard, illustrating its capability for demanding applications that require high reliability. Additionally, its compliance with Pb-free, RoHS, and REACH standards ensures that the part meets global environmental and safety regulations. The part’s surface mount design, coupled with a matte tin over nickel terminal finish, underscores its readiness for modern, automated manufacturing processes.
Industry Applications for ERJ8ENF7681V
The versatility and robustness of the ERJ8ENF7681V make it a potential fit for a variety of industries. While its applications can be quite broad, here are several key areas where it might find utility:
- Consumer Electronics: The resistor could potentially be used in the development of a vast array of consumer electronic devices where space is at a premium but performance cannot be compromised. These may include smartphones, tablets, wearables, and portable audio equipment, where its small size, precision, and reliability are crucial.
- Industrial Automation: In the context of industrial control systems or automated equipment, the ERJ8ENF7681V could serve in circuits that monitor or regulate temperature, pressure, or other variables. Its precise tolerance and stable temperature coefficient would be valuable for ensuring accurate readings and control outputs over a broad range of operating conditions.
- Automotive Electronics: Even though automotive applications are not explicitly mentioned, the AEC-Q200 compliance suggests that this part could potentially be suitable for use within automotive electronics, where reliability under extreme environmental conditions is necessary. Applications might include sensor circuits, infotainment systems, and electronic control units (ECUs).
- Education and Research: Due to its precise specifications and reliability, it could be utilized in experimental setups, educational projects, and research and development activities that require accurate resistance values, either as standalone components or as part of more complex electronic circuits or systems.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
About Panasonic Electronic Components
Panasonic Electronic Components is a global leader in the design and manufacturing of electronic components, including a wide variety of resistors such as the ERJ8ENF7681V. The company’s expertise in resistor technology is well-regarded in the industry, particularly for Metal Glaze/Thick Film Resistors. Panasonic offers a range of resistors that cater to various demands for precision, power capability, and environmental resistance, making its products suitable for a multitude of applications across different sectors.
The ERJ8ENF7681V exemplifies Panasonic’s commitment to quality and reliability, incorporating advanced manufacturing techniques and adherence to stringent standards. Panasonic Electronic Components ensures that its products, such as the ERJ8ENF7681V and similar ones, meet the needs of a rapidly evolving electronic landscape through continuous innovation and dedication to environmental stewardship.
Where to Find ERJ8ENF7681V by Panasonic Electronic Components
To acquire the ERJ8ENF7681V or explore alternatives within the category of Metal Glaze/Thick Film Resistors, your best resource is findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability across a wide range of distributors. Historically, distributors such as Quest Components, Avnet Americas, Avnet Abacus, and Farnell have stocked the ERJ8ENF7681V. However, to obtain current details regarding availability and competitive pricing, it is recommended to conduct your search on findchips.com, which aggregates data from numerous suppliers and provides the most accurate and comprehensive market insight.