ERZ-HF2M220D by Panasonic Electronic Components

Overview of ERZ-HF2M220D by Panasonic Electronic Components

The ERZ-HF2M220D by Panasonic Electronic Components is a varistor defined by its application as a ZNR (Zinc Oxide Non-linear Resistor) Surge Absorber, designed for use in Surface Mount Technology (SMT) environments. As a part of the electronic components subcategory of Non-linear Resistors, this varistor specifically is categorized under the domain of Resistors. The part features a working voltage of 16V and is classified as an SMD (Surface Mount Device) type, indicating its compatibility and ease of integration into modern electronic circuits which are designed to minimize PCB (Printed Circuit Board) space.

With a broad operating temperature range from -40°C to +125°C, the ERZ-HF2M220D ensures reliable performance across extreme conditions. Its packaging attributes, such as the Size (8mm x 6.4mm x 5.5mm) and Terminal configuration, support its application in various electronic assembly processes. Furthermore, the part complies with the AEC-Q200 reference standard, signifying its suitability for use in automotive environments subject to stringent quality requirements.

Industry Applications for ERZ-HF2M220D

Potential applications for the ERZ-HF2M220D span across a diverse range of industries. Due to the general nature and functionality of varistors, their use is essentially universal in electronic circuits requiring protection against voltage surges. Notably, the compatibility with automotive quality standards (AEC-Q200) broadens its application base significantly. However, the specific industry applications outlined below are purely illustrative and need careful verification against industry standards and application requirements:

  • Automotive: In vehicles, the ERZ-HF2M220D might potentially be used in electronic control units (ECUs), infotainment systems, and sensor circuits as a protection element against voltage surges that could otherwise damage sensitive electronic components.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could optimally utilize the ERZ-HF2M220D for safeguarding the circuitry from electrical transients, thereby ensuring durability and reliability.
  • Industrial Automation: Automation systems, which typically involve a significant amount of electronic controls and sensor networks, might benefit from incorporating such varistors to protect against surges caused by industrial equipment or lightning strikes.
  • Telecommunications: Telecom infrastructure often requires robust protection against high voltage spikes. The ERZ-HF2M220D could ideally be integrated within the power supply units, transceiver units, and base station equipment to enhance system reliability.
  • Computing and Data Storage: Server farms and data centers, sensitive to voltage fluctuations, potentially deploy such varistors in their power distribution units (PDUs) and within the individual storage and computing modules to ensure uninterrupted service and data integrity.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams concerning specific application requirements and industry standards.

About Panasonic Electronic Components

Panasonic Electronic Components is a leading manufacturer of a wide array of electronic components, including an extensive line of resistors. In the realm of Non-linear Resistors, Panasonic is reputed for producing robust and reliable components, exemplified by products like the ERZ-HF2M220D. Their offerings are characterized by meticulous engineering and are suited for a wide range of applications, from automotive to consumer electronics. Panasonic’s commitment to quality is mirrored in their adherence to rigorous standards across their product portfolio, ensuring that their components like the ERZ-HF2M220D not only meet but often exceed the requirements of the most demanding applications.

Where to Find ERZ-HF2M220D by Panasonic Electronic Components

To locate the ERZ-HF2M220D for purchase, we recommend starting your search at findchips.com. Here, you can find comprehensive information about current stock levels, pricing, and distributors for this part. While the ERZ-HF2M220D has historically been stocked by distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey, availability can fluctuate. Thus, it’s crucial to check findchips.com for the most up-to-date information. Additionally, you may explore similar or alternate parts offered by Panasonic Electronic Components or other manufacturers in the Non-linear Resistors category if the ERZ-HF2M220D does not fully match your application requirements.

Compare pricing for ERZ-HF2M220D and other Non-linear Resistors / Resistors at findchips.com