Overview of ES1D-13-F by Diodes Incorporated
The ES1D-13-F is a superfast recovery rectifier that embodies the cutting edge in semiconductor design for converting alternating current (AC) to direct current (DC). Assembled in a green, plastic, surface-mount SMA package with 2 pins, this rectifier diode is specifically crafted for high-efficiency applications requiring a repetitive peak reverse voltage of 200V and an average forward current of 1A. Manufactured by Diodes Incorporated, ES1D-13-F showcases a single diode configuration with a maximum forward voltage of 920mV. The rapid reverse recovery time of 25 nanoseconds paired with a high forward surge current capability of 30A, underscores its utility in circuits demanding quick transitions and robust performance. This diode is RoHS compliant, aligning with environmental standards and ensuring broad acceptance in various markets. Its attributes, such as high reliability and maximal operating temperature range from -55°C to 150°C, make it an adept choice for a multitude of applications.
Industry Applications for ES1D-13-F
The ES1D-13-F finds applications across various high-demand sectors, owing to its high-speed switching capabilities, durability, and efficiency. Here are some possible use cases for this rectifier diode, keeping in mind that these are conceptual and necessitate thorough analysis and verification by engineering teams:
- Space Technology and Aerospace: The ES1D-13-F could potentially be integrated into power supply circuits of satellites, space vehicles, and aircraft, where efficiency and reliability are critical under extreme conditions.
- Energy and Power Systems: In renewable energy systems like solar panels and wind turbines, ES1D-13-F might be useful in the conversion and management of power, contributing to the system’s overall efficiency and robustness against power fluctuations.
- Telecommunications: Given its fast recovery time and reliability, ES1D-13-F may play a vital role in power regulation within telecom infrastructures, supporting the stability needed for high-speed data transmission and reception.
- Consumer Electronics: High-efficiency power supplies for laptops, smartphones, and other portable devices might utilize the ES1D-13-F for enhanced power conversion efficiency, extending battery life and reducing heat generation.
Note: The potential applications above require specific design considerations and are illustrative of the versatile capabilities of ES1D-13-F.
About Diodes Incorporated
Diodes Incorporated stands out as a significant player in the manufacturing of semiconductor products, particularly in the arena of Rectifier Diodes. The company is recognized for its broad product range, which includes not only rectifier diodes but also analog switches, transistors, voltage regulators, and protection devices. By focusing on market needs and technological advancements, Diodes Incorporated ensures that products like the ES1D-13-F meet the highest standards of efficiency, reliability, and performance. Their components are known for sustainable operation and compliance with international environmental standards, making them preferred choices across various industrial applications. The commitment of Diodes Incorporated to quality and innovation positions their products, including ES1D-13-F, as reliable choices for engineering projects demanding high-performance diodes.
Where to Find ES1D-13-F by Diodes Incorporated
To procure the ES1D-13-F by Diodes Incorporated or to explore alternate Rectifier Diodes that might better fit specific requirements, professionals in engineering and procurement should visit findchips.com. This platform provides current stock levels, pricing from multiple distributors, and comprehensive parts data for informed decision-making. Historically, ES1D-13-F has been available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark. However, to get real-time availability and competitive pricing, checking findchips.com is advisable. This step ensures access to a wide range of suppliers and the latest market information for making the best purchase decisions.