ES1D by onsemi

Overview of ES1D by onsemi

ES1D by onsemi is a 1.0A Ultra Fast Recovery Rectifier, signifying its ability to quickly switch from conducting to non-conducting state without significant time lag or energy loss, which is crucial in high-speed switching applications. This component, encapsulated in a SMA, 2 PIN package, is part of the broader electronic parts subcategory of Rectifier Diodes, within the category of Diodes. Designed with silicon diode element material, it facilitates efficient rectification by converting alternating current (AC) to direct current (DC) with minimal forward voltage drop, listed as max 0.92 V. The ES1D boasts impressive performance metrics, including a maximum operating temperature range from -55 °C to 150 °C, a non-repetitive peak forward current of 30 A, and a peak reverse voltage of 200 V. As of the current writing, the factory lead time for ES1D is approximately 51 weeks and 4 days, reflecting its production and delivery timeline.

Industry Applications for ES1D

Given its technical attributes, the ES1D rectifier diode could be potentially suited for a variety of applications across different industries. It’s worth noting that while the following uses may be possible, specific applications would depend on the broader system requirements and regulatory approvals.

  • Space Technology: With its high-temperature tolerance and ultra-fast recovery time, ES1D may serve in the harsh environments of space applications, where rapid current rectification with minimal energy loss is critical.
  • Aerospace and Defense: The component’s reliability at extreme temperatures and its ability to handle high peak currents make it suitable for electronic systems in aircraft and defense equipment, where durability and performance are non-negotiable.
  • Energy and Power Systems: In power conversion and management systems, where efficiency and speed are paramount, ES1D may be utilized to facilitate smooth and reliable power supply operations.
  • Automotive Electronics: The fast switching capabilities and operational resilience of ES1D could be advantageous in automotive applications, including electric vehicle power management systems, where rapid and efficient DC power conversion is necessary.

About onsemi

onsemi is a well-regarded manufacturer within the realm of semiconductor components, specializing in various forms of diodes, among other electronic components. Notably, in the specific arena of Rectifier Diodes, onsemi has established a reputation for producing parts like ES1D that offer high performance, reliability, and efficiency. Onsemi’s focus on innovation, quality, and sustainability in the creation of its rectifier diodes, alongside a broad spectrum of semiconductor products, makes it an essential player in the electronic components industry. The manufacturer continues to serve an extensive range of applications, from consumer electronics to sophisticated aerospace systems, with ES1D exemplifying the kind of cutting-edge technology onsemi brings to the market.

Where to Find ES1D by onsemi

For engineering and procurement professionals looking to acquire the ES1D rectifier diode, the most efficient starting point would be findchips.com. This platform allows users to compare current stock levels, pricing, and obtain detailed part information from multiple distributors. Though historically ES1D has been available at distributors such as TME, Newark, DigiKey, and Mouser Electronics, inventory can fluctuate. Thus, it’s advisable to check findchips.com for the latest availability. Additionally, those seeking alternatives or similar parts may explore the wider range of Rectifier Diodes available from onsemi and other manufacturers to find the best match for their specific application needs.

Compare pricing for ES1D and other Rectifier Diodes / Diodes at findchips.com