ES1G by onsemi

Overview of ES1G by onsemi

The ES1G is an ultra-fast recovery rectifier diode designed for use in a variety of electronic applications. This component features a maximum repetitive peak reverse voltage of 400V and an average forward current rating of 1A. Its configuration is single, which is typical for many rectifier applications. The forward voltage drop is specified at a maximum of 1.3V, while the reverse recovery time is notably fast at 35 nanoseconds, making it suitable for switching applications where efficiency is critical. The component is packaged in a small SMA (DO-214AC) format, allowing for efficient use of space in various circuit designs.

The ES1G is also compliant with international RoHS regulations, which support environmental sustainability in electronics manufacturing. It features a forward surge current capability of up to 30A, making it robust for transient load demands. Additionally, as of the current writing, the factory lead time is approximately 53 weeks and 5 days, indicating that procurement professionals should factor this into their supply chain planning. It is essential to note that the part is classified as “active” in its life cycle, suggesting ongoing availability and production by onsemi.

Industry Applications for ES1G

The ES1G diode is potentially applicable in several industries due to its electrical characteristics. Below are some potential industry applications:

  • Aerospace and Defense: The fast recovery time and robust voltage rating of the ES1G could make it a candidate for power supply rectification in aerospace applications, where reliability is paramount. Components such as satellite power systems or high-reliability avionic power systems might benefit from the diode’s characteristics. However, the particular application would require stringent testing to adhere to aerospace standards.
  • Energy and Power Systems: In renewable energy systems, such as solar inverters and wind turbine controllers, the ES1G might be employed for its efficiency in converting AC to DC. The diode’s ability to handle high surge currents could be advantageous in stabilizing power outputs during sudden fluctuations, yet designs must consider voltage ratings and recovery times for optimal performance.
  • Consumer Electronics: This diode could potentially be incorporated into power supply units (PSUs) for consumer electronic devices. With modern devices requiring efficient energy management, the ES1G’s specifications may support designs aimed at minimizing power loss while maximizing performance.
  • Telecommunications: The ES1G might be used in various telecommunications equipment where rectification is necessary for DC power supply circuits. The fast recovery time is beneficial for minimizing signal distortion in high-speed data transmissions; however, detailed circuit analysis would be essential to ensure compatibility.
  • Industrial Automation: In process control systems, the ES1G could serve as a reliable rectifying component for industrial power supplies. Its ability to handle high surge currents may assist in maintaining stability in automation processes, but again, careful consideration of design requirements is crucial.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a notable manufacturer in the semiconductor space, particularly recognized for its offerings in the diode category, including the ES1G and various other rectifier diodes. They focus on creating innovative electronic components that offer efficiency and reliability in power management applications. onsemi provides a range of diodes, including standard rectifiers, Schottky diodes, and fast recovery diodes, each designed to meet various electrical specifications. The company’s commitment to high-performance components positions it well in market segments that demand both quality and compliance with industry standards.

Research Price and Stock for ES1G by onsemi on Findchips.com

For those interested in purchasing the ES1G, it is advisable to check stock and pricing through Findchips. Currently, you can find this part listed under the category of Rectifier Diodes, where you will also discover alternative parts offered by both onsemi and other manufacturers. Historically, the ES1G has been available from several distributors, including:

  • Wuhan P&S
  • Master Electronics
  • Digi-Key
  • Mouser Electronics

However, you should go to Findchips for the most current stock levels and pricing to ensure the best purchasing decisions.

Compare pricing for ES1G and other Rectifier Diodes / Diodes at findchips.com

You can find pricing and stock information for ES1G and explore more options in the Rectifier Diodes category.