ES2BA-13-F by Diodes Incorporated

Overview of ES2BA-13-F by Diodes Incorporated

The ES2BA-13-F is a silicon rectifier diode designed to efficiently manage electrical current in various applications. It is a single-phase, single-element rectifier diode capable of handling a maximum forward current of 2A and a peak reverse voltage of 100V. The part is housed in a small outline, plastic surface-mount package (SMA) featuring two pins, making it suitable for compact designs. The component is compliant with RoHS regulations, indicating that it does not contain certain harmful substances, while not being lead-free. At the time of this writing, it has a factory lead time of approximately 8 weeks.

The ES2BA-13-F is characterized by a forward voltage drop of a maximum of 0.92V and a reverse recovery time of 0.025 µs, essential for ensuring efficient operation in switching applications. The operating temperature range spans from -55°C to 150°C, allowing for its deployment in a variety of environments. The part is categorized as an active component in the lifecycle status, indicating ongoing support and availability from the manufacturer.

Industry Applications for ES2BA-13-F

The ES2BA-13-F could find utility across several industries, potentially enhancing performance in various electrical applications. Below are a few examples of the industries and applications where this rectifier diode might be utilized:

  • Consumer Electronics: The ES2BA-13-F might be implemented in power supplies for various consumer devices, such as televisions or audio systems. Its compact design and efficiency could support applications that require minimal board space while still providing reliable power conversion.
  • Industrial Automation: Potential applications could include motor drives or control systems. The diode’s specifications, including its maximum current rating and operating temperature range, make it a candidate for use in environments that demand robustness and reliability.
  • Automotive Applications: If automotive industry standards, such as AEC-Q100 compliance, are met, the ES2BA-13-F may play a role in power management systems in automobiles, potentially enhancing battery charging circuits or electronic control units.
  • Telecommunications: It might be utilized in power distribution units and rectifier circuits, providing the necessary functionality to convert alternating current (AC) to direct current (DC) while ensuring low losses during operation, benefiting data transmission systems.
  • Robotics and Drones: The part could be employed in the power regulation circuits of autonomous devices, where it would facilitate efficient power handling and reliable operation under varying temperatures.

It is important to note that potential industry applications are conceptual and illustrative in nature. Engineering and design teams should conduct thorough analyses and verification to ensure adherence to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a recognized manufacturer in the field of semiconductor components and is particularly noted for its diverse range of diodes, including rectifier diodes. The company focuses on delivering high-quality electronic components tailored to various industrial applications. With a strong reputation for reliability, Diodes Incorporated produces several similar products to the ES2BA-13-F, which might include rectifiers with different ratings for different voltage levels, ensuring that engineers have multiple options available for their design needs.

Where to Find ES2BA-13-F by Diodes Incorporated

ES2BA-13-F, it is advisable to visit findchips.com. The site can provide a comprehensive overview of available distributors, including:

  • Win Source Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

These distributors have historically stocked the part, but it is essential to check for real-time availability and pricing to ensure procurement success. The Rectifier Diodes link can also assist in finding alternative parts that may suit your requirements if the ES2BA-13-F is not in stock.

Compare pricing for ES2BA-13-F and other Rectifier Diodes / Diodes at findchips.com