Overview of ES3D by onsemi
ES3D is a 3.0A ultra-fast recovery rectifier diode designed for various applications requiring effective power management and rectification. The part features a single diode configuration and operates with a repetitive peak reverse voltage of 200V. The average forward current rating is 3A, indicating its capacity to manage significant loads efficiently. Additionally, the ES3D exhibits a maximum forward voltage drop of 0.95V, which contributes to its overall energy efficiency.
Constructed in the SMC package format (DO-214AB), the ES3D measures a compact footprint, making it suitable for space-constrained applications. Its fast reverse recovery time of 20 nanoseconds allows it to switch quickly, reducing losses in high-frequency designs. Furthermore, the part can handle an impressive forward surge current of 100A, ensuring reliability even in dynamic load conditions.
Operating across a wide temperature range from -50°C to 150°C, this diode is suitable for use in various environmental conditions. The ES3D is also RoHS compliant, indicating it adheres to restrictions on hazardous substances, which is essential for manufacturers concerned about environmental sustainability. As of the current writing, the factory lead time for the ES3D is approximately 18 weeks, which is relevant for planning procurement and production schedules.
Industry Applications for ES3D
Given its specifications, the ES3D might find utility in several industries that require reliable power management solutions. Below are a few potential industry applications where the ES3D could be employed:
- Computing and Data Storage: In computing environments, the ES3D might be used in power supply units or as part of voltage regulation circuits to manage the energy flow efficiently. Its low forward voltage drop could contribute to improved efficiency in data centers or storage systems.
- Energy and Power Systems: The ES3D could be applied in renewable energy systems where rectification is necessary for converting AC power to DC. Its capability to handle high surge currents might be beneficial in applications such as solar inverters or grid-tied energy systems.
- Medical Imaging: Though caution should be exercised regarding compliance and safety standards, the ES3D might be used in imaging systems where rapid switching is required, contributing to clearer image data. However, any application in this sector would need to ensure that the component meets medical standards.
- Robotics and Drones: In robotic applications, the fast recovery characteristics of the ES3D could be advantageous in motor drive circuits to minimize power losses. Likewise, drones could utilize this part in their power distribution systems to enhance operational efficiency.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a global semiconductor manufacturer known for its diverse product portfolio, including various types of diodes, such as rectifier diodes. The company is recognized for producing components that enable efficient energy management and conversion, making it suitable for a wide range of applications. Within the subcategory of Rectifier Diodes, onsemi offers products engineered for speed, reliability, and efficiency, similar to the ES3D.
In addition to the ES3D, onsemi manufactures a variety of rectifier diodes designed for different performance requirements, including models featuring enhanced surge ratings and improved thermal management. Their extensive experience in this field allows them to develop components that meet the evolving demands of the electronic market.
Research Price and Stock for ES3D by onsemi on Findchips.com
For those considering the procurement of the ES3D, it is advisable to research current stock and pricing on Findchips. This platform aggregates information from multiple distributors, allowing you to evaluate availability and costs effectively. Historical availability indicates that the ES3D has been accessible through various distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Newark
However, current stock levels and pricing should be verified on Findchips, as availability may change frequently. The site also provides access to alternate parts within the Rectifier Diodes subcategory, which might be beneficial if the ES3D does not meet specific application needs or availability constraints.