Overview of ES3D-E3/57T by Vishay Intertechnologies
The ES3D-E3/57T is a Rectifier Diode that features a single phase, one element design, with a maximum repetitive reverse voltage (VRRM) of 200V and a forward current of 3A. Constructed from silicon and housed in a DO-214AB package, this component is designed for efficiency with a maximum forward voltage of 0.9 V and a maximum non-repetitive peak forward current of 100 A. Notable for its low power loss and use as a free-wheeling diode, it offers a quick reverse recovery time of only 20 nanoseconds. The diode also supports surface-mount technology, making it suitable for streamlined board-level integration.
Market-wise, the ES3D-E3/57T, manufactured by Vishay Intertechnologies, is currently listed as ‘Active’ in terms of its product life cycle, indicating ongoing production and availability. It meets the RoHS compliance, ensuring its suitability for use in various international markets, though it is not Reach compliant. Regarding performance in diverse environmental conditions, this diode operates between temperatures of -55 °C and 150 °C, and boasts a moisture sensitivity level of 1, ensuring robust performance even in humid conditions.
Industry Applications for ES3D-E3/57T
Potential industry applications for the ES3D-E3/57T are extensive given its specifications and attributes, which make it versatile for various advanced electronic systems. Here are potential uses across selected industries:
- Computing and Data Storage: In computing systems, which require efficient power management, this diode could potentially be utilized in power supply units or as a free-wheeling diode to enhance power efficiency and protect against reverse voltage spikes.
- Energy and Power Systems: Its ability to handle high currents and voltages effectively might make it suitable for use in inverters, converters, and renewable energy systems like solar panel arrays to ensure efficient and reliable power conversion and management.
- Medical Imaging: Particularly in imaging systems which require precise power control to maintain image fidelity and equipment safety, this diode could find potential applications, provided its full specifications meet precise medical standards and requirements.
- Robotics and Drones: The ES3D-E3/57T might be used in the power regulation systems of robotics and UAVs, where efficient energy use and durability under dynamic operating conditions are critical.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is an established leader in the manufacture and design of discrete semiconductors like diodes, including Rectifier Diodes. The company’s reputation for producing reliable and durable diodes is supported by innovations such as the ES3D-E3/57T and an extensive product line that addresses varied technological needs across a broad spectrum of industries and applications. Vishay’s diodes are designed to meet strict industry standards, ensuring their products are fit for commercial, industrial, and even some sensitive applications like medical systems.
Where to Find ES3D-E3/57T by Vishay Intertechnologies
To purchase the ES3D-E3/57T, potential buyers should initially consult findchips.com. The website provides updated stock levels, pricing, and supplier options. Historically, the part has been available at various distributors including LCSC, Chip1Stop, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and Avnet Americas. However, to get the current availability and best pricing, checking on findchips.com is recommended. Additionally, to explore alternatives or related parts from both Vishay Intertechnologies and other manufacturers, browse the Rectifier Diodes category.