Overview of ESD03A24VR25V by SEI Stackpole Electronics Inc.
The ESD03A24VR25V by SEI Stackpole Electronics Inc. is a Trans Voltage Suppressor Diode designed to protect sensitive electronic equipment from electrostatic discharges (ESD) and voltage spikes. This particular model comes equipped with a unidirectional configuration and is designed to handle a maximum reverse peak voltage of 24V. It features a single diode element made from silicon, housed in a plastic/epoxy package that conforms to RoHS specifications. Suitable for surface mounting, this electronic part includes two terminals with a matte tin finish over nickel, providing reliable solderability and compatibility with other surface mount components.
Rated for operation between -55°C and +125°C, the TVS diode offers effective performance across a wide temperature range. Its package is small outline and rectangular in shape, aligning with industry standards for compactness and efficiency in assembly. Notably, the product is compliant with REACH and deemed an EAR99 item under ECCN codes, making it widely acceptable in global markets without requiring special export permissions. Factory lead time as of the current writing is listed at 14 weeks.
Industry Applications for ESD03A24VR25V
Given the general functions and specifications of the ESD03A24VR25V, it could potentially serve several industries where protection from voltage spikes and electrostatic discharge is crucial. Below are illustrative uses in selected sectors:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this TVS diode to safeguard their delicate internal electronics from sudden voltage fluctuations and ESD, ensuring longer device robustness and reliability.
- Telecommunications: Equipment like routers, switches, and modems could benefit from incorporating the ESD03A24VR25V to protect against disturbances caused by electrical discharges, thereby maintaining system stability and communication integrity.
- Automotive: If applicable automotive industry standards are met, this diode might be used in automotive electronic systems to prevent damage due to transient voltages, supporting functions like engine management and in-car entertainment systems.
- Industrial Automation: In automation and control systems, the suppression of transient voltages is vital for the continuous and safe operations of machinery and control units. Here, the ESD03A24VR25V could potentially be integrated into various sensors and controllers.
- Computing and Data Storage: Servers and storage devices could implement this diode to combat ESD, thereby possibly reducing the risk of data corruption and hardware damage.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering teams to confirm compliance with specific standards and suitability for particular uses.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a notable manufacturer in the field of electronic components, particularly excelling in the area of Transient Suppressors. They offer a diverse range of diodes tailored to meet various operational needs and industry standards. Products like the ESD03A24VR25V and its siblings are crafted using advanced technologies and are esteemed for their reliability and performance in critical applications. Stackpole’s commitment to quality, alongside their adherence to environmental compliance such as RoHS and REACH, underscores their position as a trusted partner in electronics manufacturing.
Where to Find ESD03A24VR25V by SEI Stackpole Electronics Inc
To avoid potential out-of-stocks and to ensure the best pricing, we recommend checking findchips.com for the availability of ESD03A24VR25V and other Transient Suppressors. Historically, distributors like Chip1Stop, NAC, Onlinecomponents.com, Future Electronics, Avnet Americas, and DigiKey have carried this product. Yet, for real-time inventory and price comparisons, visiting findchips.com is advisable. This will provide the most current data from various suppliers, facilitating an informed purchase decision.