Overview of ESD101B102ELSE6327XTSA1 by Infineon Technologies AG
The ESD101B102ELSE6327XTSA1 is a Trans Voltage Suppressor Diode, featuring a bidirectional configuration and designed specifically for ESD protection. This component is fabricated using silicon and comes in a very small TSSLP-2-4 package measuring 0.62 x 0.32 mm with a height of just 0.31 mm, making it ideal for space-constrained applications. Its operational voltage stands at 5.5V, with a maximum clamping voltage of 30V, and it supports a power dissipation of up to 30W. Crucially, it is also RoHS compliant, ensuring its suitability for use in various international markets.
With characteristics such as low capacitance and avalanche technology, this diode is proficient at managing transient voltage and protecting circuits from electrostatic discharges. The bidirectional capability allows it to handle surges coming from either polarity, enhancing the versatility and reliability of the protection it offers. According to the Transient Suppressors category specifics, its performance is backed by compliance with stringent standards including IEC-61000-4-2, 4-4, 4-5, ensuring it can withstand severe electrostatic environments. The availability of this part is currently subject to a factory lead time of 4 weeks.
Industry Applications for ESD101B102ELSE6327XTSA1
The ESD101B102ELSE6327XTSA1 could potentially find applications across various industries requiring robust transient voltage suppression capabilities. As inferred from its technical attributes, here are a few conceptual applications which require further verification and compliance checks by specialized engineering teams:
- Consumer Electronics: Devices such as smartphones, laptops, and other portable devices might benefit from the integration of this diode due to its compact size and efficient ESD protection, ensuring device longevity against common electrostatic interactions.
- Industrial Automation: In environments with high electromagnetic interference, such as factories using large electric machinery, this diode could potentially be employed to protect sensitive control units and sensor systems from transients and surges.
- Telecommunications: Communication devices and infrastructure, which are crucial for signal integrity, might utilize this diode to safeguard against transient voltages potentially induced by atmospheric conditions or switching operations.
- Computing and Data Storage: Server farms and storage units, which require constant protection from electrical anomalies to ensure data integrity and system reliability, could theoretically implement such diodes in their power supply units and interface modules.
Note that the suggested applications are hypothetical and require a thorough evaluation by design and engineering teams to confirm adherence to industry specifications and standards for each specific use case.
About Infineon Technologies AG
Infineon Technologies AG is a well-established leader in the field of semiconductor solutions, known for its innovative products in power management, mobility, and digital security. In the realm of diodes, and more specifically Transient Suppressors, Infineon offers an array of products like ESD101B102ELSE6327XTSA1, designed to meet the diverse needs of modern electronic equipment. Infineon’s commitment to quality is reflected in its adherence to international standards and its focus on developing products that enhance energy efficiency, mobility, and security.
Where to Find ESD101B102ELSE6327XTSA1 by Infineon Technologies AG
To acquire the ESD101B102ELSE6327XTSA1, it is recommended to explore options on findchips.com. There, you can view current stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Mouser Electronics, DigiKey, and Avnet Americas have been known to stock this part. For alternative solutions within the Transient Suppressors category, the website also provides resources to explore products from both Infineon Technologies AG and other manufacturers.