ESD103B102ELSE6327XTSA1 by Infineon Technologies AG

Overview of ESD103B102ELSE6327XTSA1 by Infineon Technologies AG

The ESD103B102ELSE6327XTSA1 manufactured by Infineon Technologies AG is a bidirectional transient voltage suppressor diode designed for electrostatic discharge (ESD) protection. It operates with a maximum repetitive peak reverse voltage of 15V and is composed of silicon. The compact form factor of this diode—measuring just 0.62 x 0.32 mm in size and 0.31 mm in height—is encapsulated in a TSSLP-2-4 package with 2 pins, making it suitable for space-constrained applications.

By adhering to compliance standards such as RoHS and being halogen-free, this device underscores its environmental considerations while fulfilling the requirements necessary for safe use in various electronic products. The diode’s moisture sensitivity level (MSL) of 1 ensures high reliability and minimal moisture-related degradation, allowing for broader application use. With an operating temperature range from -55 °C to 125 °C, this diode is well-suited for environments with extreme conditions. The diode is also notable for its low capacitance feature, enhancing its application in high-speed data line circuits without significantly impacting signal integrity.

Industry Applications for ESD103B102ELSE6327XTSA1

Given the specifications and features of the ESD103B102ELSE6327XTSA1, several potential industry applications can be conceptualized, which require careful consideration and verification by professional engineering and design teams to ensure compliance and suitability. Here are illustrative examples of industries where this device might be utilized:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially employ this diode for ESD protection. These products often require compact, efficient protection mechanisms due to their integrated circuits and frequent user interactions which expose them to static discharges.
  • Telecommunications: The ESD103B102ELSE6327XTSA1 might be useful in protecting telecommunications equipment such as switches and modems. Such equipment often interfaces with external signals that can carry unwanted surges, necessitating robust ESD protection.
  • Communication and Networking: In network hardware like routers, servers, and network switches, effective ESD protection could possibly be facilitated by the use of this diode. Network environments are susceptible to ESD which can interrupt the normal function or lead to data loss.

While the part offers promising applications, it’s crucial for teams to analyze specific component integrations and adherence to additional industry standards to meet stringent reliability and safety requirements.

About Infineon Technologies AG

Infineon Technologies AG is a significant player in the semiconductor industry, particularly noted for its innovative diode solutions including ESD103B102ELSE6327XTSA1 and a range of other transient suppressors. Their expertise in manufacturing cutting-edge
component engineering is evident across various diode technologies, showcasing their commitment to providing solutions that enhance the reliability and performance of electronic systems.

Infineon’s offerings are broad and include diodes specifically designed for voltage regulation, signal conditioning, and protection against excessive transient voltages. Their products are widely appreciated for their quality, performance, and innovation in the field of electronic protective devices.

Where to Find ESD103B102ELSE6327XTSA1 by Infineon Technologies AG

For procurement professionals and engineers interested in sourcing the ESD103B102ELSE6327XTSA1, it is recommended to conduct thorough research through findchips.com. The part and similar transient suppressors are typically listed among various distributors like Chip1Stop, Bristol Electronics, Rochester Electronics, and DigiKey. However, it is essential to verify current stock levels and pricing through the platform as availability can vary.

Compare pricing for ESD103B102ELSE6327XTSA1 and other Transient Suppressors / Diodes at findchips.com