ESD106B1W0201E6327XTSA1 by Infineon Technologies AG

Overview of ESD106B1W0201E6327XTSA1 by Infineon Technologies AG

The ESD106B1W0201E6327XTSA1 by Infineon Technologies AG is a Trans Voltage Suppressor Diode designed for electrostatic discharge (ESD) protection, crucial in safeguarding sensitive components in electronic circuits. This diode offers an operating voltage of 5.5V and a clamping voltage of 10V, encapsulated in a compact 0201 diode case style with 2 pins. This part belongs to the ESD106-B1-W0201 series and is noted for its efficacy in protecting circuits by diverting excess transient voltage triggered by ESD.

Infineon Technologies AG, the manufacturer of this component, ensures compliance with the ROHS directive, indicating that the ESD106B1W0201E6327XTSA1 is free from hazardous materials typically restricted in electronic devices. Notably, this part is marked with an ECCN Code of “EAR99”, making it generally permissible for export outside the U.S. to most destinations under U.S. Export Regulations. Additionally, this device holds a Moisture Sensitivity Level of 1, demonstrating high resilience in humid conditions and reducing the risk for moisture-related damage or failure.

Industry Applications for ESD106B1W0201E6327XTSA1

Given its robust protective traits, the ESD106B1W0201E6327XTSA1 has potential utility in several industries where electronics are susceptible to ESD damage. The following conceptual applications highlight areas where this Transient Suppressors component might be advantageous:

  • Consumer Electronics: Devices such as smartphones, laptops, and tablets that are frequently handled could potentially benefit from this diode’s ESD protection features.
  • Industrial Automation: Sensitive automation equipment managing high-speed, high-precision tasks might utilize such diodes to protect control units and sensors from sudden electrical discharges.
  • Electronic Manufacturing: During the manufacturing and testing processes, electronic components are exposed to various electrostatic interactions that could cause damage; incorporating ESD protection would potentially safeguard these components.
  • Telecommunications: Telecom devices and infrastructure, handling large volumes of data transmission, might use this part to prevent ESD from disrupting communications and causing data loss.
  • Medical Imaging: Equipment such as MRI machines and CT scanners, which involve sensitive electronic components, could potentially benefit from enhanced ESD protection to maintain functional integrity and safeguard patient data.

These industry applications are merely illustrative and would require a thorough validation by respective engineering and design teams to ensure compliance with industry-specific standards and particular application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent leader in the semiconductor industry, deeply focused on developing solutions that address the challenges of energy efficiency, mobility, and security. In the realm of Transient Suppressors, Infineon offers a wide array of parts, including the ESD106B1W0201E6327XTSA1, which are designed to provide superior protection against voltage transients. Infineon stands out for its commitment to innovation and reliability, leveraging advanced technology to meet the complex demands of integrating power management and protection in electronic devices.

Where to Find ESD106B1W0201E6327XTSA1 by Infineon Technologies AG

To purchase the ESD106B1W0201E6327XTSA1, potential buyers should first utilize resources like findchips.com. This component has been historically available through several distributors, including DigiKey, Mouser Electronics, and Rochester Electronics. However, current stock levels and pricing are subject to change, and customers are encouraged to check up-to-date information via findchips.com. This platform also facilitates the comparison of alternative Transient Suppressors from either Infineon Technologies AG or other manufacturers.

Compare pricing for ESD106B1W0201E6327XTSA1 and other Transient Suppressors / Diodes at findchips.com