Overview of ESD122DMYR by Texas Instruments
The ESD122DMYR is a dual transient voltage suppressor (TVS) diode designed to provide electrostatic discharge (ESD) protection for sensitive electronic components, specifically in applications involving USB Type-C and HDMI 2.0 interfaces. This part features a low capacitance of 0.2 pF, suitable for maintaining signal integrity in high-speed data lines. It operates at a maximum voltage of ±3.6 V and supports clamping voltages up to 8.4 V, ensuring effective protection against voltage spikes that could damage integrated circuits (ICs) connected to these ports. The package style is X2SON, which is a compact, surface-mount option with three pins, optimized for space-constrained designs.
The device is RoHS compliant, indicating adherence to environmental directives regarding hazardous substances, and is also Pb-free, which is becoming increasingly vital in electronic component procurement. The introduction date of the ESD122DMYR was June 11, 2017, and it remains an active part in the Texas Instruments product lifecycle. Its design includes features that allow it to operate efficiently in a wide temperature range from -40 °C to 125 °C, making it suitable for diverse environmental conditions.
Industry Applications for ESD122DMYR
The ESD122DMYR could potentially find applications across several industries where robust ESD protection is essential. Below are some example industries and corresponding use cases:
- Consumer Electronics: The ESD122DMYR might be integrated into smartphones, tablets, and laptops to protect critical components such as display controllers and USB Type-C ports from ESD events. This could enhance device reliability by preventing sudden voltage spikes from damaging sensitive circuitry.
- Computing and Data Storage: In computing devices, such as SSDs or external hard drives, the ESD122DMYR could potentially safeguard interfaces like USB or HDMI connections. Its low capacitance helps maintain high-speed data transfer rates, which is crucial for modern data storage solutions.
- Industrial Equipment: Many industrial applications utilize touchscreens or control systems that may contain sensitive components. The ESD122DMYR could be used in these applications to protect against ESD that may arise from various environmental factors, preserving equipment longevity and functionality.
- Telecommunications: Base stations and related networking equipment may utilize the ESD122DMYR to ensure that transmission lines remain safe from transient voltages. Proper ESD protection could improve the overall reliability of complex communication infrastructures.
- Medical Devices: In medical imaging systems or health monitoring equipment, the ESD122DMYR might provide essential protection against ESD events that could affect sensitive electronic readings or damage components. However, any potential usage in this field would require thorough analysis and verification by engineering teams to comply with medical standards.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct detailed analysis and verification to ensure that any selected components meet industry standards and specific application requirements.
About Texas Instruments
Texas Instruments is a well-established manufacturer known for its expertise in semiconductor technology, manufacturing a broad range of electronic components, including diodes and transient suppressors. Their portfolio includes several products designed to protect sensitive electronics from transient voltage events, with the ESD122DMYR being one notable example. Additionally, they produce similar parts that serve various applications, ensuring a comprehensive offering for ESD protection needs.
With a long history in the industry, Texas Instruments continuously develops innovative solutions that cater to the evolving demands of electronics manufacturers. Their commitment to quality and compliance further enhances their reputation as a reliable source for electronic components.
Research Price and Stock for ESD122DMYR by Texas Instruments on Findchips.com
To determine the best purchasing options for the ESD122DMYR, it is recommended to check stock and pricing on Findchips.com. This platform provides an up-to-date view of available inventory and competitive pricing for a broad array of electronic components, including those in the Transient Suppressors subcategory.
Historically, the ESD122DMYR has been available from various distributors, including Chip One Stop, Ameya Holding Limited, Quest Components, Mouser Electronics, DigiKey, and Newark. However, it is essential to verify current stock levels and pricing through Findchips, as availability may fluctuate.