ESD128B1W0201E6327XTSA1 by Infineon Technologies AG

Overview of ESD128B1W0201E6327XTSA1 by Infineon Technologies AG

The ESD128B1W0201E6327XTSA1 is a Trans Voltage Suppressor Diode characterized by its bidirectional functionality and a maximum reverse voltage of 18V. This part, manufactured by Infineon Technologies AG, falls under the Transient Suppressors subcategory, which is part of a broader classification of Diodes. Designed primarily for ESD protection, this diode supports a peak pulse power dissipation of 53W, ensuring robust protection against electrostatic discharges.

The device is constructed from silicon, employing avalanche technology, and is packaged in a WLL-2-1 format under the package description R-XBCC-N2. This component is suitable for surface-mount technology (SMT) with its no-lead terminals positioned at the bottom, making it ideal for compact and dense circuit designs. Furthermore, it is structured as a single element with a bidirectional polarity, offering flexibility in handling both positive and negative transients. Additionally, it meets various environmental and safety standards, including RoHS, REACH, and has an ECCN code of EAR99. At the time of this writing, the part’s factory lead time is noted at approximately 4 weeks.

Industry Applications for ESD128B1W0201E6327XTSA1

The ESD128B1W0201E6327XTSA1 offers versatile protection solutions potentially suitable for a variety of applications within specific industries. However, please note that these are only conceptual ideas and their viability needs thorough verification by engineering and design teams according to specific industry standards and requirements.

  • Consumer Electronics: This diode could potentially be employed in the protection of consumer electronic devices such as smartphones, tablets, and other portable gadgets. These applications might benefit from the part’s high ESD immunity and its capability to sustain a temperature range from -55°C to +125°C, enhancing the reliability and durability of consumer electronic products.
  • Energy and Power Systems: Another potential application could involve its incorporation into energy management systems where voltage fluctuations are common. The ability of the ESD128B1W0201E6327XTSA1 to manage transient voltages might safeguard sensitive circuit components against sudden voltage spikes in power supplies and distribution systems.

These potential applications rely heavily on the electrostatic discharge protection and thermal endurance features attributed to the diode.

About Infineon Technologies AG

Infineon Technologies AG is recognized as a leader in the semiconductor industry, offering a wide range of components including Transient Suppressors. The ESD128B1W0201E6327XTSA1 is just one example of their innovation in protective solutions. Infineon’s suppressors are widely regarded for their reliability and efficiency, and the company continuously strives to advance semiconductor technology across multiple industries.

Infineon places a strong emphasis on developing products that meet stringent environmental standards, as evidenced by their adherence to RoHS and REACH regulations for the majority of their components. This commitment ensures a reduced environmental impact while also catering to globally diverse markets with high dependability and performance standards.

Where to Find ESD128B1W0201E6327XTSA1 by Infineon Technologies AG

The ESD128B1W0201E6327XTSA1 may be sourced through multiple distributors. Previously, it has been available from distributors such as Bristol Electronics, Rochester Electronics, Quest Components, Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. To find current stock levels, pricing, or to explore alternative parts, visiting findchips.com is highly recommended. By using the platform, buyers can also compare this part against other Transient Suppressors, either from Infineon or other manufacturers, allowing for a comprehensive procurement process.

Compare pricing for ESD128B1W0201E6327XTSA1 and other Transient Suppressors / Diodes at findchips.com