Overview of ESD150B1W0201E6327XTSA1 by Infineon Technologies AG
The ESD150B1W0201E6327XTSA1 is a transistor voltage suppressor diode and an ESD protection diode with a specified clamping voltage of 3.3V and power dissipation capability of 12W. Manufactured by Infineon Technologies AG, this component is encapsulated in a WLL-2-3 package and is RoHS compliant. As part of the electronic parts subcategory of Transient Suppressors within the broader category of Diodes, it is designed to protect sensitive electronic equipment from electrostatic discharges and voltage spikes while maintaining low lead inducance and offering minimal package profile.
This device is currently in an active lifecycle phase according to its manufacturer and meets the REACH compliance code for chemical safety, ensuring its suitability for deployment in a wide array of electronics without health or environmental risks. Factory lead time for this part, as of the current writing, is approximately 13 weeks, which implies planning ahead in procurement strategies. The part also boasts a Moisture Sensitivity Level (MSL) of 1, indicating that it can be exposed to ambient room conditions for unlimited periods before mounting.
Industry Applications for ESD150B1W0201E6327XTSA1
Given its design and electrical properties, the ESD150B1W0201E6327XTSA1 can be potentially applicable in several high-stakes industries requiring robust electronic protection mechanisms. These applications are conceptual and should be validated by engineering teams for specific project needs:
- Telecommunications: The component could potentially be used in the design of telecommunication infrastructure where stable operation under ESD stress is critical. Examples might include protection for base station equipment or fiber optic receivers.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from this diode’s ESD protective capabilities, ensuring longevity and reliability of these commonly used consumer products.
- Automotive: If compliant with automotive standards which this product currently isn’t specified under, it could conceivably protect sensitive automotive electronics such as ECUs and onboard sensors from transient voltages.
- Computing and Data Storage: Protecting data centers and computing platforms from sudden voltage spikes, possibly ensuring data integrity and reducing downtime in these critical facilities.
- Industrial Automation: In automated production lines, where reliability and minimal downtime are crucial, incorporating this part could possibly safeguard against industrial electromechanical disturbances.
Note, these potential industry applications are only illustrative and need thorough analysis and verification by respective design teams to meet specific standards and application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading developer and manufacturer of semiconductor solutions, including a diverse range of Diode technologies. The specialization in Transient Suppressors is particularly notable, with ESD150B1W0201E6327XTSA1 being a prime example of their high-quality offerings in this area. Infineon’s transient suppressors are crafted to meet stringent industrial standards, ensuring reliability and performance in critical applications across various sectors. The company’s focus on continuous innovation in diode technology reflects in its robust product lifecycle management and compliance with environmental standards.
Where to Find ESD150B1W0201E6327XTSA1 by Infineon Technologies AG
To procure ESD150B1W0201E6327XTSA1, visiting findchips.com is recommended for checking the most up-to-date availability and pricing information. Furthermore, the Transient Suppressors page on the site can assist in locating alternate parts that might be offered by Infineon Technologies AG or other reputable manufacturers. Among the distributors that have historically offered this part are EBV Elektronik, Mouser Electronics, DigiKey, and Newark. However, real-time stock levels and pricing will vary, so utilizing findchips.com will provide the best results for your procurement needs.