ESD231B1W0201E6327XTSA1 by Infineon Technologies AG

Overview of ESD231B1W0201E6327XTSA1 by Infineon Technologies AG

The ESD231B1W0201E6327XTSA1 is a Transient Voltage Suppressor Diode, designed to offer robust voltage spike protection. This diode supports a reverse working maximum voltage (V(RWM)) of 5.5V and is bidirectional, making it effective in managing voltage spikes in both positive and negative directions. This component includes a single silicon-based element within its structure, housed in a WLL-2-1 package format. The clamping voltage can reach up to a maximum of 16V, ensuring effective voltage regulation against transient events.

Manufactured by Infineon Technologies AG, this ESD protection device is critical for systems needing resilient protection against electrostatic discharges. It is particularly suitable for applications where low leakage current and high reliability are necessary, as it maintains a reverse current max of 0.02 µA. The device handles up to 132 watts of non-repetitive peak reverse power. Additionally, its operating temperature ranges from -55 °C to 125 °C, suiting various environmental conditions. Compliant with RoHS, REACH, and carrying a moisture sensitivity level of 1, this diode meets numerous regulatory and safety standards, making it a dependable choice for protecting sensitive electronic circuits.

Industry Applications for ESD231B1W0201E6327XTSA1

The ESD231B1W0201E6327XTSA1 could potentially serve various applications within key industries. Given its key properties and performance metrics, here are possible use cases:

  • Consumer Electronics: This diode might be used in the protection of consumer electronics like smartphones, tablets, and cameras against voltage spikes that can occur due to static discharge or other transient voltage events. Its ability to quickly clamp high voltage while maintaining low leakage current is particularly advantageous in preserving the delicate electronic components within these devices.
  • Computing and Data Storage: Devices such as servers, desktop computers, and networking equipment could utilize this diode to protect against transient voltages that can potentially corrupt data or damage hardware. The high power dissipation and temperature range provide robust protection suitable for the varying operational environments associated with such technology.

It is essential to note that these potential industry applications are purely illustrative and must be fully analyzed by engineering and design teams to conform to strict industry standards and specific device requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer, known for their innovative contributions to the semiconductor industry, including a range of high-performance diodes. The company’s specialization spans across various semiconductor products, but they are especially strong in devising Transient Suppressors like the ESD231B1W0201E6327XTSA1. Other similar ESD protection devices designed by Infineon feature cutting-edge technology tailored to meet the stringent requirements of modern electronic protection needs.

Where to Find ESD231B1W0201E6327XTSA1 by Infineon Technologies AG

For those interested in purchasing the ESD231B1W0201E6327XTSA1, it is advisable to conduct thorough research on Findchips.com. This component, alongside alternatives, can be explored under the Transient Suppressors category. Historically, this part has been available from several distributors including EBV Elektronik, Chip1Stop, Rochester Electronics, Mouser Electronics, Avnet Americas, Digi-Key, and Newark. However, to get current stock levels and pricing, checking Findchips.com is recommended.

Compare pricing for ESD231B1W0201E6327XTSA1 and other Transient Suppressors / Diodes at findchips.com