ESD24VD3BHE3-TP by Micro Commercial Components

Overview of ESD24VD3BHE3-TP by Micro Commercial Components

The ESD24VD3BHE3-TP is a Trans Voltage Suppressor Diode with a maximum reverse working voltage of 24 V, specifically designed for Electrostatic Discharge (ESD) protection. This component is housed in an SOD-323 package, a small outline diode configuration that is favored for its compact footprint while still offering excellent thermal and electrical characteristics. Key features for this Transient Suppressors include a maximum clamping voltage of 44 V. This specification ensures that it can effectively handle transient voltage spikes without performance degradation.

Manufactured by Micro Commercial Components Corp, the ESD24VD3BHE3-TP is classed under active lifecycle status, ensuring ready availability and ongoing support for the product. The diode type is categorized under TRANS VOLTAGE SUPPRESSOR DIODE, indicating its primary use in mitigating voltage transients to protect sensitive electronic circuits. Despite the lack of specific data on REACH compliance, its deployment in global markets adheres to prevalent electronic component standards.

Industry Applications for ESD24VD3BHE3-TP

The ESD24VD3BHE3-TP can effectively serve in multiple sectors by protecting critical electronics from voltage fluctuations and spikes. Here are some industries where these diodes could potentially be integrated:

  • Consumer Electronics: These diodes might be used in various consumer electronics such as smartphones, laptops, and tablets, where they potentially safeguard sensitive components from ESD damage that can occur through regular handling and usage.
  • Telecommunications: In telecommunication equipment, these diodes could potentially protect communication lines, base stations, and networking devices from electrical transients that could impair signal integrity and device functionality.
  • Industrial Automation: Machinery and control systems in the industrial automation space could possibly integrate these diodes to prevent damage from power surges, enhancing reliability and operational lifespan of equipment.
  • Computing and Data Storage: ESD protection is crucial for servers and storage devices, where unexpected voltage spikes might potentially compromise data integrity and processing capabilities.
  • Aerospace and Defense: Although specific military specifications were not noted in the part attributes, general aerospace applications could benefit from such diode’s deployment in avionics and onboard systems, which must resist various electrical disturbances in challenging environments.

Note: These industry applications are conceptual, requiring analysis by engineering and design teams to ensure compatibility and adherence to specific application requirements and standards.

About Micro Commercial Components

Micro Commercial Components is a provider with a focus primarily on the manufacture and supply of diodes, including Transient Suppressors such as the ESD24VD3BHE3-TP. The company is known for its diverse range of diodes which also encompasses Zener diodes, switching diodes, and Schottky diodes, among others. These products often feature in high-demand applications across industries due to their reliability and performance. The ESD24VD3BHE3-TP, like many of MCC’s offerings, exemplifies the company’s commitment to quality and durability suitable for demanding electronic environments.

Where to Find ESD24VD3BHE3-TP by Micro Commercial Components

To locate and purchase the ESD24VD3BHE3-TP, potential buyers should utilize findchips.com, where current stock levels and competitive pricing from various distributors can be accessed. Although distributors such as Chip1Stop, Future Electronics, Mouser Electronics, and DigiKey have historically stocked this item, users should consult findchips.com for the most up-to-date information on availability and best pricing options. Additionally, for those seeking alternative parts similar to ESD24VD3BHE3-TP, exploring other Transient Suppressors provided by Micro Commercial Components or other manufacturers could offer additional sourcing avenues.

Compare pricing for ESD24VD3BHE3-TP and other Transient Suppressors / Diodes at findchips.com