Overview of ESD401DPYR by Texas Instruments
The ESD401DPYR is a low-capacitance, high-voltage Electrostatic Discharge (ESD) protection diode from Texas Instruments, designed to safeguard sensitive electronic components from ESD damage. This component features a nominal breakdown voltage range from 7.5 V to 9.1 V, with a nominal voltage of 8.3 V, and can comfortably handle ESD pulses up to ±24 kV. Encased in a compact 2-X1SON package, it has a maximum clamping voltage of 15 V and a reverse standoff voltage of 5.5 V, making it ideal for protecting applications that operate under these voltage levels.
With its bidirectional ESD protection capabilities, the ESD401DPYR integrates seamlessly into circuits, helping to maintain the integrity and prolong the life of the electronic system it protects. Its operating temperature range from -40 to 125 °C and moisture sensitivity level (MSL) of 1, signifies the robustness of this device under varied environmental conditions. As a testament to Texas Instruments’ dedication to environmental standards, it is RoHS compliant and has a moisture sensitivity level rated at 1, indicating its reliability even under conditions of high humidity.
Industry Applications for ESD401DPYR
The versatile characteristics of the ESD401DPYR make it a potential candidate for usage in a variety of tech-driven industries. Here are a few potential applications:
- Computing and Data Storage: In computing equipment such as servers or network switches, this diode could potentially safeguard high-speed data lines from ESD damage which can cause data corruption or hardware failures.
- Telecommunications: This device might be suitable for use in telecommunications equipment where maintaining signal integrity and protection against ESD is critical, such as in mobile phones or radios.
- Consumer Electronics: For portable electronic devices, including laptops, tablets, and smartphones, the ESD401DPYR could potentially provide vital protection against ESD, enhancing the durability and lifespan of these devices.
- Healthcare: Medical devices that require stringent protection against electrostatic disturbances to ensure accurate and reliable functioning might also benefit from integrating this protection diode.
- Industrial Automation: In automated production lines using sensitive sensors and electronic control units, this diode could potentially protect these vital components from sudden ESD occurrences, thus ensuring smooth and continuous operation.
Note, these potential industry applications are provided to give an overview of the possible uses based on the device capabilities. They are illustrative and should be verified by engineering and design teams against the specific requirements of the intended use to ensure compliance with industry standards and safety regulations.
About Texas Instruments
Texas Instruments has established its reputation as a pioneer in Transient Suppressors among other semiconductor technologies. Particularly in the realm of diodes, the ESD401DPYR reflects their commitment to producing high-performing, reliable components that meet pressing industry needs. The manufacturer’s products are known for their robust performance standards, and the ESD401DPYR is no exception. It incorporates cutting-edge technology with industry-leading features such as an avalanche breakdown mechanism and a meticulous package design to ensure superior resilience and operational efficiency.
Texas Instruments covers a broad spectrum of components that enhance the protection and performance of electronic systems across all tech-intensive sectors. Their technology in the field of transient voltage suppression and diodes revolves around comprehensive solutions tailored for a wide range of operating conditions and applications.
Where to Find ESD401DPYR by Texas Instruments
To find the ESD401DPYR for your specific needs or for volume procurement, consider researching on our platform findchips.com. This is also an excellent resource for exploring alternative Transient Suppressors that might better match your application requirements. The part has historically been available at distributors such as Win Source Electronics, LCSC, Chip1Stop, Sensible Micro Corporation, Mouser Electronics, DigiKey, and Newark. However, make sure to check the most recent availability and pricing directly on findchips.com for the latest updates.