Overview of ESD5V0D5-TP by Micro Commercial Components
The ESD5V0D5-TP represents a transient voltage suppressor diode characterized by multiple attributes that make it suitable for various applications requiring protection against voltage spikes. This specific device has a nominal reverse working voltage (V(RWM)) of 5 volts and an exceptional non-repetitive peak reverse power of 174 watts. It is designed using silicon technology, ensuring reliable performance in transient suppression.
Featuring a unidirectional configuration, the ESD5V0D5-TP has a breakdown voltage ranging from a minimum of 6.2 volts, with a maximum clamping voltage of 18.6 volts. This ensures that excess voltage is effectively shunted away from sensitive components in various electronic circuits. The diode comes in a small outline (SOD-523) plastic package and complies with the ROHS directive, indicating its suitability for modern electronic design and manufacturing processes. Additionally, it has a moisture sensitivity level of 1, indicating robustness in varied environmental conditions.
This component belongs to the electronic parts subcategory of Transient Suppressors, specifically designed to provide critical protection for electronic devices by absorbing and dissipating destructive voltage spikes.
Industry Applications for ESD5V0D5-TP
The ESD5V0D5-TP might find applications across different industries due to its protective capabilities. Below are several industries where it could potentially be used:
- Consumer Electronics: The device could potentially be valuable in consumer electronics, such as smartphones, tablets, and laptops, where it might safeguard sensitive circuits from electrostatic discharges (ESD) or transients that can lead to catastrophic failure.
- Internet of Things (IoT): In IoT devices, where connectivity is crucial, the ESD5V0D5-TP may be utilized to prevent voltage spikes from affecting communication modules or sensors, possibly ensuring their longevity and reliability in various applications.
- Telecommunication Systems: The part might be employed to protect equipment in telecommunication systems by absorbing sudden voltage spikes, which could occur due to lightning strikes or fluctuations in power supply.
- Industrial Equipment: In industrial applications, the ESD5V0D5-TP could potentially be used in automation systems and robotics, where protecting sensitive control circuits from transient voltages is critical for operational stability.
It is important to note that these potential industry applications are conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with industry standards and specific application requirements. Each application may have unique environmental and operational factors that require thorough analysis before implementation.
About Micro Commercial Components
Micro Commercial Components (MCC) specializes in manufacturing electronic components that cater to various industries, particularly in diodes, transient suppressors, and ESD protection devices. Their focus on developing products like the ESD5V0D5-TP illustrates their commitment to providing devices capable of safeguarding electronic systems against unexpected voltage spikes, thereby enhancing the performance and reliability of electronic devices.
MCC also offers a broad portfolio of similar parts that fall under the transient suppressor category, featuring various configurations and voltage ratings suitable for different applications. This enables engineers to select the appropriate component based on their specific design requirements, aiding in the development of robust electronic systems.
Research Price and Stock for ESD5V0D5-TP by Micro Commercial Components on Findchips.com
The Transient Suppressors category can also be explored for alternate parts that may fit your requirements, either from Micro Commercial Components or other manufacturers. Historically, the ESD5V0D5-TP has been available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Quest Components
- Future Electronics
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to consult Findchips to ascertain the latest stock levels and pricing information before proceeding with your purchase.