ESD7004MUTAG by onsemi

Overview of ESD7004MUTAG by onsemi

The ESD7004MUTAG by onsemi is a highly specialized electronic component designed for Electrostatic Discharge (ESD) protection. This device falls under the category of Transient Suppressors, a critical subclass within Diodes, aimed at safeguarding sensitive circuitry from sudden and extreme voltage spikes. Its design is centered around silicon technology and features a unidirectional configuration with common anode, 4 elements design. The ESD7004MUTAG operates within a breakdown voltage nominal of 5.5 V and can handle a maximum clamping voltage of 15.6 V, making it an ideal protective barrier against ESD impacts.

The ESD7004MUTAG is presented in a UDFN-10 package, with dimensions of 2.5×1 mm and a pitch of 0.5 mm, encapsulated within a plastic/epoxy body. The device supports a peak non-repetitive reverse power dissipation of 10 W and is capable of enduring a wide range of operating temperatures, from -55 °C up to 125 °C. Essential for applications requiring reliability and durability, it also boasts a Moisture Sensitivity Level of 1 and a lead time of 10 weeks from the factory, as of the current writing.

Industry Applications for ESD7004MUTAG

The protective features and specifications of the ESD7004MUTAG make it exceptionally versatile for various industry applications. With its capacity to ensure the integrity of electronic systems against ESD, it finds use in:

  • Security and Surveillance: Devices within this category, such as CCTV cameras and access control units, may utilize the ESD7004MUTAG to shield their intricate electronics from damage due to static discharge.
  • Audio and Video Systems: High-fidelity audio/visual equipment, including amplifiers, receivers, and digital media players, could benefit from the ESD protection provided, maintaining performance integrity against potential ESD events.
  • Energy and Power Systems: In environments where electronic components are exposed to vigorous electrical activities, such as power distribution units, the ESD7004MUTAG may offer essential protection.
  • Automotive: Given the automotive industry’s increasing reliance on electronic controls and communication networks, components within vehicles may be safeguarded with devices like the ESD7004MUTAG, ensuring resilience against electrostatic interferences.
  • Communication and Networking: Networking devices, including routers, switches, and modems, may utilize this ESD protection diode to prevent ESD-induced failures, upholding network integrity and performance.

About onsemi

onsemi is a renowned manufacturer in the field of semiconductors, particularly well-regarded for its innovative solutions in power management, signal processing, and discrete components such as diodes and transistors. Within the realm of Transient Suppressors, onsemi offers a range of products designed to safeguard electronic equipment from voltage transients induced by lightning and other transient voltage events. The ESD7004MUTAG is just one example of onsemi’s commitment to providing high-quality, resilient components that address the critical needs of modern electronic applications. The company’s portfolio includes a variety of devices aimed at improving the performance and reliability of electronic systems across a broad spectrum of industries.

Where to Find ESD7004MUTAG by onsemi

For those looking to purchase the ESD7004MUTAG, recommend starting your search on findchips.com. Here, you can find up-to-date stock levels and pricing from a variety of distributors. Additionally, if exploring alternatives or similar components, the Transient Suppressors section offers a comprehensive list of options from onsemi or other manufacturers.

Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, for the most current availability and pricing, visiting findchips.com is advisable.

Compare pricing for ESD7004MUTAG and other Transient Suppressors / Diodes at findchips.com