ESD7104MUTAG by onsemi

Overview of ESD7104MUTAG by onsemi

The ESD7104MUTAG, a product of onsemi, is a transient voltage suppressor diode designed specifically for electrostatic discharge (ESD) protection in high-speed data lines. This component features a low capacitance and a configuration of common anode with five elements, ideal for maintaining signal integrity while providing robust ESD protection. It is housed in an ultra-thin, 10-pin UDFN package (UDFN10, 2.5×1, 0.5P) which is suitable for space-constrained applications.

This device is particularly notable for its ultra-low capacitance, making it ideal for protecting high-speed interfaces such as USB 3.0, HDMI, and other digital and communication ports. Its clamping voltage reaches a maximum of 19.5 V, and it operates effectively across a broad temperature range from -55 °C to +125 °C. Moreover, the ESD7104MUTAG meets the stringent requirements of the AEC-Q101 standard, ensuring reliability and performance in automotive applications, though it is primarily aimed at consumer-grade applications.

With a breakdown voltage minimum of 5.5 V and a maximum reverse peak voltage of 5 V, it ensures dependable protection against transient voltages, safeguarding sensitive electronic components from ESD damage. Additionally, the diode’s compliance with IEC-61000-4-2 standard for ESD protection highlights its capability to withstand severe electrostatic environments.

Industry Applications for ESD7104MUTAG

The ESD7104MUTAG is particularly suited for several key industry applications, primarily in fields requiring high-speed data transmission and sensitive circuitry protection. Here are potential application contexts within specific industries:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate the ESD7104MUTAG to protect their high-speed data ports (e.g., USB-C, HDMI) from ESD damage. The diode’s low capacitance property is crucial in maintaining the integrity of high-speed signals.
  • Computing and Data Storage: Application in high-performance computing systems and data storage devices could potentially benefit from this component. For example, server motherboards, solid-state drives, and network routers that require reliable ESD protection for their communication interfaces might integrate such diodes.

Note, these potential industry applications are conceptual and need validation and compliance verification by engineering and design teams tailored to specific regulatory and technical standards.

About onsemi

onsemi stands as a significant player in the development and manufacture of semiconductor components, particularly known for their contributions to power and signal management, logic, discrete, and custom devices. Among these, their expertise in fabricating Transient Suppressors is well acknowledged. Products like ESD7104MUTAG reflect onsemi’s commitment to providing solutions that enhance the performance and reliability of electronic systems.

The company is known for its innovative approaches in semiconductor solutions that meet the diverse needs of modern electronic devices. Alongside ESD7104MUTAG, onsemi offers a vast portfolio of similar ESD protection devices and diodes, characterized by high reliability, industry-compliant specifications, and advanced technical properties suitable for a broad range of applications.

Where to Find ESD7104MUTAG by onsemi

For those looking to purchase the ESD7104MUTAG, it is advisable to search through trusted distributors via findchips.com. This platform not only indicates current stock levels but also provides competitive pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, and Master Electronics among others. However, checking the current availability on FindChips is crucial for the most updated information.

Moreover, for those seeking alternatives or comparing options within the category of Transient Suppressors, FindChips serves as an excellent resource for exploring other products offered by onsemi or different manufacturers that meet similar specifications.

Compare pricing for ESD7104MUTAG and other Transient Suppressors / Diodes at findchips.com