Overview of ESD8351XV2T1G by onsemi
The ESD8351XV2T1G is a unidirectional Silicon-controlled Rectifier (SCR) designed specifically for electrostatic discharge (ESD) protection. With a clamping voltage of 11.2 V, this component operates efficiently within a breakdown voltage range of 5.5 to 7.8 V, making it suitable for sensitive electronic applications. The device is packaged in a SOD-523 2 lead form factor, which allows for compact placements on printed circuit boards (PCBs).
This ESD protection diode supports a maximum reverse test voltage of 3.3 V, making it particularly valuable for devices that utilize low-voltage operations. The operational temperature range of -55 °C to 125 °C ensures reliability in a wide variety of environments. It is compliant with RoHS directives, which is critical for applications requiring environmentally friendly components.
Additionally, the ESD8351XV2T1G boasts a unique feature of ultra-low capacitance, which aids in minimizing signal distortion in high-speed signal applications. The part is classified under the Transient Suppressors subcategory of Diodes, underscoring its primary role in protecting sensitive electronics from voltage spikes.
As of this writing, the factory lead time for the ESD8351XV2T1G is approximately 6 weeks, enabling potential users to plan their procurement accordingly.
Industry Applications for ESD8351XV2T1G
The ESD8351XV2T1G has potential applications across various industries, particularly where robust ESD protection is essential for device longevity and performance. Some potential industries where this component might be utilized include:
- Consumer Electronics: The ESD8351XV2T1G could be integrated into various consumer electronics devices, such as smartphones and tablets, where ESD protection is crucial. The ultra-low capacitance feature may help maintain signal integrity in high-speed data transmission scenarios.
- Telecommunications: In telecommunications infrastructure, this part might serve roles within routers, modems, and other networking equipment to protect against lightning strikes and electrical surges. The 3.3 V reverse test voltage could align well with low-voltage telecommunication systems.
- Robotics and Drones: ESD protection is essential in robotics and drone technology, where sensitive electronics control flight and other operations. The ESD8351XV2T1G may help safeguard controllers from unintended discharges that could impair functionality.
- Automotive Applications: If automotive standards such as AEC-Q100 are relevant, the ESD8351XV2T1G could potentially be used in vehicle electronic systems, providing essential protection for sensors and communication modules. The operating temperature range allows it to withstand the environments typical of automotive applications.
- Internet of Things (IoT): With the rising adoption of IoT devices, the part might find utility in various connected products, from smart home appliances to industrial IoT sensors, where voltage spikes can otherwise lead to failure.
It is important to note that these industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi, a global provider of semiconductor solutions, plays a significant role in the electronic components market, particularly in the domain of transient suppressors and various diode technologies. The company is known for producing devices that ensure quality performance and reliability, especially in high-voltage and high-temperature scenarios. The ESD8351XV2T1G stands as a representative of their commitment to ESD protection solutions.
In addition to the ESD8351XV2T1G, onsemi manufactures various other transient suppressor diodes designed for similar applications, catering to the needs of diverse industries while maintaining compliance with environmental and safety standards. Their product range ensures that engineers and procurement teams have access to reliable components that can enhance product durability and performance.
Research Price and Stock for ESD8351XV2T1G by onsemi on Findchips.com
For those considering the purchase of the ESD8351XV2T1G, it is advisable to conduct research on current stock levels and pricing. Findchips.com serves as an excellent resource for checking the availability and cost of this part and others in the Transient Suppressors category. Through this portal, users can locate alternate parts from both onsemi and other manufacturers.
This part has previously been available at distributors including New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. However, prospective buyers should consult Findchips to obtain the most up-to-date information regarding stock and pricing.