Overview of ESD8472MUT5G by onsemi
The ESD8472MUT5G is an ultra-low capacitance radio frequency (RF) Electrostatic Discharge (ESD) protection device designed by onsemi. It features a bi-directional TVS diode with a maximum clamping voltage of 20V, packaged in a very small, leadless X3DFN-2 package measuring just 0.62×0.32 inches with a profile of 0.355P (0201 metric). The device is designed to operate at 5.3V, with a power dissipation capacity of 300mW. Part of the ESD84 series, it is specified with a minimum breakdown voltage of 7V and a nominal breakdown voltage of 7V. This component is RoHS compliant, ensuring conformity with global environmental and safety standards.
Its ultra-low capacitance makes it particularly suited for high-speed data line applications where maintaining signal integrity is crucial. In addition, the device’s bidirectional feature adds versatility, providing protection regardless of the direction of the ESD surge. The part’s small size and leadless package accommodate the trend toward miniaturization in electronic device design, facilitating more compact and densely populated PCB layouts. This ESD protection diode’s attributes, such as excellent clamping capability and low capacitance, coupled with high-temperature operation from -55°C to 150°C, make it an ideal choice for protecting sensitive RF and high-speed data circuits from ESD damage.
Industry Applications for ESD8472MUT5G
The versatility and protective qualities of the ESD8472MUT5G allow for its application across a wide range of industries. While these potential applications are conceptual and require further validation by engineering teams, they highlight the part’s broad utility.
- Telecommunications: The ultra-low capacitance feature might make the ESD8472MUT5G particularly useful in protecting RF communication lines, potentially including antennas, base stations, and RF transceivers.
- Internet of Things (IoT): Given its small footprint and ESD protection capabilities, this device could be potentially integrated into IoT devices, especially those requiring high-speed data communication such as smart sensors and smart home devices.
- Consumer Electronics: Devices like smartphones, tablets, and laptops, which demand compact ESD protection solutions without compromising signal integrity in their high-speed data interfaces, might find this part beneficial.
- Computing and Data Storage: The ESD8472MUT5G could offer vital protection for data lines and interfaces within computing environments, possibly including servers, storage units, and network infrastructure equipment.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi, the manufacturer of ESD8472MUT5G, is a prominent player in the semiconductor industry, specializing in energy-efficient solutions that power a variety of electronic devices across several sectors. Within the realm of Transient Suppressors, onsemi offers a range of components including TVS diodes, ESD protection diodes, and surge suppressors, designed to protect sensitive electronics from voltage spikes and electrostatic discharge. The ESD8472MUT5G is part of this extensive lineup, exemplifying onsemi’s commitment to providing robust protection in a diminutive package. onsemi’s offerings span across different types of diodes, leveraging advanced materials and technologies to meet the diverse needs of the electronics industry.
Where to Find ESD8472MUT5G by onsemi
To source the ESD8472MUT5G, or to explore alternate Transient Suppressors that might better suit a particular application, begin your search at findchips.com. This platform provides comprehensive information on stock levels, pricing, and suppliers for electronic components. Historical availability of the ESD8472MUT5G shows listings across several major distributors, including Win Source Electronics, Flip Electronics, EBV Elektronik, and Mouser Electronics, among others. However, for the most current availability and pricing information, it is recommended to consult findchips.com directly.