Overview of ESD9X7.0ST5G by onsemi
The ESD9X7.0ST5G by onsemi is a Transient Voltage Suppressor (TVS) diode designed specifically for electrostatic discharge (ESD) protection. This component is encapsulated in the SOD-923 package, a small outline device measuring just 1.0×0.6mm with a maximum height of 0.40mm. Its compact size makes it an ideal choice for applications where board space is at a premium. The diode is characterized by its ability to clamp transients with excellent capability, featuring a minimum breakdown voltage of 7.5V and a maximum clamping voltage of 25V.
As part of the electronic parts subcategory of Transient Suppressors, it offers a unidirectional polarity which means it provides protection in a single direction. It is designed with silicon as the diode element material and utilizes avalanche technology for transient suppression. The device supports a peak reverse voltage of 7V and can handle a maximum power dissipation of 0.15W. Its operating temperature range is wide, from -55°C to 150°C, making it versatile for various environmental conditions.
Being lead-free and RoHS compliant, together with an ECCN code of EAR99 and a harmonized tariff schedule code of 8541.10.00.50, it meets global regulatory requirements and is suitable for a wide range of international markets. Manufactured by onsemi, a leader in silicon solutions for energy-efficient electronics, this component is marked as active in its life cycle, indicating its relevance and availability in today’s market. The factory lead time for this part is currently 6 weeks, as per the latest information available.
Industry Applications for ESD9X7.0ST5G
The ESD9X7.0ST5G is versatile and can be integrated into a variety of applications across several industries due to its protective capabilities against ESD. Here are some key industry applications where this component might be suited:
- Industrial Automation: In automation equipment like programmable logic controllers (PLCs), sensor interfaces, and automated testing equipment, the ESD9X7.0ST5G could potentially safeguard sensitive components from static discharge that might occur during operation or maintenance.
- Electronic Manufacturing: During the manufacturing and assembly of electronic devices, ESD protection is critical. Integrating this TVS diode in manufacturing equipment might help protect sensitive electronic components from static discharge during production processes.
- Robotics and Drones: Robots and drones include sensitive electronic circuits that control movement and navigation. The ESD9X7.0ST5G may be used to protect these circuits from ESD, enhancing the reliability and operational life of these systems.
- Consumer Electronics: Portable devices, such as smartphones, tablets, and laptops, are regularly exposed to ESD events. Utilizing the ESD9X7.0ST5G in these devices could provide a layer of protection to prolong their lifespan.
It is important to highlight that these potential industry applications are illustrative and theoretical. Engineering and design teams need to conduct thorough analysis and verification for compliance with industry standards and specific application requirements before implementing any component, including the ESD9X7.0ST5G.
About onsemi
onsemi is recognized for its pivotal role in developing semiconductor-based solutions aimed at energy-efficient electronics. With a focus on creating innovative products, onsemi has earned a reputation across the globe for quality and reliability. The company’s portfolio of Transient Suppressors is particularly noteworthy, addressing a wide range of protective needs in electronic circuits. Besides the ESD9X7.0ST5G, onsemi manufactures a range of similar parts designed to meet varied requirements in terms of voltage, power, and packaging, demonstrating the brand’s commitment to providing comprehensive solutions for ESD protection.
Where to Find ESD9X7.0ST5G by onsemi
For those interested in purchasing the ESD9X7.0ST5G or exploring alternative Transient Suppressors, findchips.com is an exemplary resource. The site provides current stock levels, pricing, and availability from a variety of distributors. Historically, the ESD9X7.0ST5G has been available from distributors such as New Advantage Corporation, Avnet Asia, Bristol Electronics, and Rochester Electronics among others. However, to ensure the most up-to-date information, it is recommended to check findchips.com directly.