ESDA6V1BC6 by STMicroelectronics

Overview of ESDA6V1BC6 by STMicroelectronics

The ESDA6V1BC6 is identified as a quad bidirectional Transil suppressor specially designed for electrostatic discharge (ESD) protection. This component is notable for its ability to operate as a transient voltage suppressor (TVS) with a nominal voltage of 5 V. It is packaged in a SOT-23 configuration with six pins and is RoHS compliant, reflecting current environmental standards.

This part is part of the Transient Suppressors subcategory, specifically, it falls under the diodes category. The device offers a breakdown voltage range from 6.1 V to 8 V, and it features a common cathode configuration with four elements made from silicon, a popular semiconducting material which ensures reliable performance in diverse applications. Additionally, the unit’s capacity to handle a maximum non-repetitive peak reverse power of 80 W makes it an effective choice for protecting sensitive electronic components from voltage spikes.

The ESDA6V1BC6 comes in a plastic/epoxy package, characterized by a rectangular small outline and gull wing terminal form, making it suitable for surface mounting. Its high maximum operating temperature of 150°C and a moisture sensitivity level of 1 signify that the device can perform reliably even under severe environmental conditions. Given its characteristics and functionality, the ESDA6V1BC6 by STMicroelectronics remains suitable for a range of critical applications where robust ESD protection is required.

Industry Applications for ESDA6V1BC6

The ESDA6V1BC6 could potentially find utility in various industries owing to its robust design tailored for ESD protection. The following industry applications are considered conceptual examples and should be evaluated further by engineering teams for compatibility with specific requirements:

  • Energy and Power Systems: In power systems, particularly in areas involving control panels and sensitive metering equipment, ESDA6V1BC6 might be utilized to safeguard against transient voltage which could otherwise result in operational disturbances or component damage.
  • Transportation and Logistics: The device can potentially be applied in electronic systems within transportation infrastructure, where it could protect navigation and communication devices that are sensitive to static charges accumulated during operations.
  • Automotive: Within automotive electronics, ESDA6V1BC6 could be used to protect critical electronic components such as ECUs and sensors, which are often subjected to ESD through interactions with human operators or as a consequence of connecting and disconnecting parts and assemblies.

It is crucial for professionals in these fields to consider ESDA6V1BC6’s characteristics carefully. While this overview offers possibilities, actual application requires thorough analysis and validation by specialized engineers and conforms strictly to industry-specific standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering a broad spectrum of electronic components, including a wide range in the domain of Transient Suppressors. Their products are recognized for innovation and reliability, designed to meet demanding requirements across industries. The ESDA6V1BC6 is part of this broader line, characterized by cutting-edge protection technology against voltage and current transients. This particular model demonstrates STMicroelectronics’ commitment to providing solutions that enhance the durability and performance of electronic systems across a wide array of applications.

The company’s expertise in producing devices in SOT-23 package types, such as the ESDA6V1BC6, which are preferred for their compact size and high performance in space-constrained applications, underscores their capability to meet diverse market demands. Their technological advancements in diode technology also facilitate innovative design and superior performance in industrial, automotive, and consumer electronics.

Where to Find ESDA6V1BC6 by STMicroelectronics

To source the ESDA6V1BC6, potential buyers are advised to check availability on findchips.com. This platform will provide the most current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark, among others. Ensure that you verify current availability and prices as inventory conditions can fluctuate.

Additionally, for alternatives to ESDA6V1BC6, one may consider exploring other Transient Suppressors which might be offered by STMicroelectronics or other manufacturers, based on comparable specifications or application requirements.

Compare pricing for ESDA6V1BC6 and other Transient Suppressors / Diodes at findchips.com